Print Page
144823
Audio / Video Cable Assembly, Coaxial Audio Plug, Coaxial Audio Plug, 1 ft, 305 mm, White
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerHOLLAND ELECTRONICS
Manufacturer Part No144823
Newark Part No.62X6624
Connector to ConnectorCoaxial Audio Plug to Coaxial Audio Plug
Connector Type ACoaxial Audio Plug
Connector Type BCoaxial Audio Plug
Cable Length - Imperial1ft
Cable Length - Metric305mm
Jacket ColorWhite
Product Range-
SVHCTo Be Advised
Product Overview
Flat Window Jumper is a rail-protected coaxial cable jumper assembly for use in door and window jams when drilling through walls is not permitted. The patent-pending rail system protects the precision teflon coaxial cable from deformation due to bending or repetitive impact within a window or door frame.
- True Coaxial Cable: 18 dB return loss @ 2150 MHz - Good to 3GHz
- Electrical Specs Do Not Degrade With Bending, Impact, or Temp
- Higher Connector-Cable Holding Force: Greater than 60 lbs.
- Thinner Cable: Less than 3mm
- High Center Conductor Holding F connectors: Greater than 150g
- Impact Durability: 50, 000 impacts (with no electrical degradation)
- Shape Retention: Employs a metal structure to hold sharper bends Included:
- Double-Sided Mounting Tape
- Clearance Measurement Tool
- nstallation Instructions"
Technical Specifications
Connector to Connector
Coaxial Audio Plug to Coaxial Audio Plug
Connector Type B
Coaxial Audio Plug
Cable Length - Metric
305mm
Product Range
-
Connector Type A
Coaxial Audio Plug
Cable Length - Imperial
1ft
Jacket Color
White
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate