• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Assemblies
                                                                                                    4. Audio / Video Cable Assemblies
                                                                                                    Print Page

                                                                                                    XVM-305F

                                                                                                    Audio / Video Cable Assembly, XLR 3 Position Jack, Right Angle 3.5mm Mono Plug, 5 ft, 1.52 m

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HOSA XVM-305F
                                                                                                    ManufacturerHOSA
                                                                                                    Manufacturer Part NoXVM-305F
                                                                                                    Newark Part No.52T8883
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$19.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $19.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerHOSA
                                                                                                    Manufacturer Part NoXVM-305F
                                                                                                    Newark Part No.52T8883
                                                                                                    Connector to Connector90° 3.5mm Mono Phone Plug to XLR Receptacle
                                                                                                    Connector Type AXLR 3 Position Jack
                                                                                                    Connector Type BRight Angle 3.5mm Mono Plug
                                                                                                    Cable Length - Imperial5ft
                                                                                                    Cable Length - Metric1.52m
                                                                                                    Jacket ColorBlack
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The XVM-305F from HOSA is a XLR3F to right angle 3.5mm TS microphone cable. This cable is designed to connect a microphone with an XLR output to a mini mono phone input. It is ideal for connecting a pro mic to a DV camera, mini audio mixer or portable audio recorder.

                                                                                                    • XLR connectors with internal strain relief for rugged reliability
                                                                                                    • Oxygen-Free Copper (OFC) conductor for enhanced signal clarity
                                                                                                    • OFC spiral shield for effective EMI and RFI rejection and flexibility
                                                                                                    • 5ft length

                                                                                                    Applications

                                                                                                    Audio

                                                                                                    Technical Specifications

                                                                                                    Connector to Connector

                                                                                                    90° 3.5mm Mono Phone Plug to XLR Receptacle

                                                                                                    Connector Type B

                                                                                                    Right Angle 3.5mm Mono Plug

                                                                                                    Cable Length - Metric

                                                                                                    1.52m

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Connector Type A

                                                                                                    XLR 3 Position Jack

                                                                                                    Cable Length - Imperial

                                                                                                    5ft

                                                                                                    Jacket Color

                                                                                                    Black

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.