2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Assemblies
                                                                                                  4. Audio / Video Cable Assemblies
                                                                                                  Print Page

                                                                                                  BNP-116RD

                                                                                                  Audio / Video Cable Assembly, 1/4" TS Connector, Banana Plugs (2), 6 ", 152.4 mm, Red

                                                                                                  HOSA BNP-116RD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerHOSA
                                                                                                  Manufacturer Part NoBNP-116RD
                                                                                                  Newark Part No.54X7820
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$25.95
                                                                                                  Price for:Each
                                                                                                  Minimum: 6
                                                                                                  Multiple: 1
                                                                                                  $155.70
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerHOSA
                                                                                                  Manufacturer Part NoBNP-116RD
                                                                                                  Newark Part No.54X7820
                                                                                                  Connector Type A1/4" TS Connector
                                                                                                  Connector to Connector1/4" Mono Phone Jack to 2x Banana Plug
                                                                                                  Connector Type BBanana Plugs (2)
                                                                                                  Cable Length - Imperial6"
                                                                                                  Cable Length - Metric152.4mm
                                                                                                  Jacket ColorRed
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2023)

                                                                                                  Product Overview

                                                                                                  The BNP-116RD from HOSA is a red colour 1/4inch TS to dual banana speaker adaptor. This cable is designed to adapt a speaker cable with a phone plug to universal binding posts. It is ideal for DJ applications.

                                                                                                  • Oxygen-Free Copper (OFC) conductors for lower resistance and increased signal flow
                                                                                                  • Pigtail design for reduced stress on the input jack and improved connectivity
                                                                                                  • Intended for high-current applications only not line level signals
                                                                                                  • 16AWG x 2 OFC conductor

                                                                                                  Applications

                                                                                                  Audio

                                                                                                  Technical Specifications

                                                                                                  Connector Type A

                                                                                                  1/4" TS Connector

                                                                                                  Connector Type B

                                                                                                  Banana Plugs (2)

                                                                                                  Cable Length - Metric

                                                                                                  152.4mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Connector to Connector

                                                                                                  1/4" Mono Phone Jack to 2x Banana Plug

                                                                                                  Cable Length - Imperial

                                                                                                  6"

                                                                                                  Jacket Color

                                                                                                  Red

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2023)

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2023)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.