• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Assemblies
                                                                                                    4. Audio / Video Cable Assemblies
                                                                                                    Print Page

                                                                                                    IP65-DMX-10M

                                                                                                    Audio / Video Cable Assembly, 3 Pin DMX Male, 3 Pin DMX Female, 32.8 ", 10 m, Black

                                                                                                    STELLAR LABS
                                                                                                    STELLAR LABS IP65-DMX-10M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerSTELLAR LABS
                                                                                                    Manufacturer Part NoIP65-DMX-10M
                                                                                                    Newark Part No.95W1956
                                                                                                    Your Part Number
                                                                                                    27 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$30.240
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $30.24
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STELLAR LABS
                                                                                                    ManufacturerSTELLAR LABS
                                                                                                    Manufacturer Part NoIP65-DMX-10M
                                                                                                    Newark Part No.95W1956
                                                                                                    Connector to ConnectorDMX Plug to DMX Receptacle
                                                                                                    Connector Type A3 Pin DMX Male
                                                                                                    Connector Type B3 Pin DMX Female
                                                                                                    Cable Length - Imperial32.8"
                                                                                                    Cable Length - Metric10m
                                                                                                    Jacket ColorBlack
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    10m DMX Control Extension Cable Provides 10m (32.8') extension to DMX cable utilized on Stellar Labs outdoor PAR lamp models #555-12635 and 555-12640. Allows lamps to be placed up to 33' apart, while maintaining full IP65 weatherproof rating. Note: 10m DMX cable and Power Cable Extension are sold separately. Both shown in the attached image.

                                                                                                    Technical Specifications

                                                                                                    Connector to Connector

                                                                                                    DMX Plug to DMX Receptacle

                                                                                                    Connector Type B

                                                                                                    3 Pin DMX Female

                                                                                                    Cable Length - Metric

                                                                                                    10m

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Connector Type A

                                                                                                    3 Pin DMX Male

                                                                                                    Cable Length - Imperial

                                                                                                    32.8"

                                                                                                    Jacket Color

                                                                                                    Black

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.