2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Assemblies
                                                                                                    4. Audio / Video Cable Assemblies
                                                                                                    Print Page

                                                                                                    144823

                                                                                                    Audio / Video Cable Assembly, Coaxial Audio Plug, Coaxial Audio Plug, 1 ft, 305 mm, White

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HOLLAND ELECTRONICS 144823
                                                                                                    ManufacturerHOLLAND ELECTRONICS
                                                                                                    Manufacturer Part No144823
                                                                                                    Newark Part No.62X6624
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)

                                                                                                    Product Information

                                                                                                    ManufacturerHOLLAND ELECTRONICS
                                                                                                    Manufacturer Part No144823
                                                                                                    Newark Part No.62X6624
                                                                                                    Connector to ConnectorCoaxial Audio Plug to Coaxial Audio Plug
                                                                                                    Connector Type ACoaxial Audio Plug
                                                                                                    Connector Type BCoaxial Audio Plug
                                                                                                    Cable Length - Imperial1ft
                                                                                                    Cable Length - Metric305mm
                                                                                                    Jacket ColorWhite
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Flat Window Jumper is a rail-protected coaxial cable jumper assembly for use in door and window jams when drilling through walls is not permitted. The patent-pending rail system protects the precision teflon coaxial cable from deformation due to bending or repetitive impact within a window or door frame.

                                                                                                    • True Coaxial Cable: 18 dB return loss @ 2150 MHz - Good to 3GHz
                                                                                                    • Electrical Specs Do Not Degrade With Bending, Impact, or Temp
                                                                                                    • Higher Connector-Cable Holding Force: Greater than 60 lbs.
                                                                                                    • Thinner Cable: Less than 3mm
                                                                                                    • High Center Conductor Holding F connectors: Greater than 150g
                                                                                                    • Impact Durability: 50, 000 impacts (with no electrical degradation)
                                                                                                    • Shape Retention: Employs a metal structure to hold sharper bends Included:
                                                                                                    • Double-Sided Mounting Tape
                                                                                                    • Clearance Measurement Tool
                                                                                                    • nstallation Instructions"

                                                                                                    Technical Specifications

                                                                                                    Connector to Connector

                                                                                                    Coaxial Audio Plug to Coaxial Audio Plug

                                                                                                    Connector Type B

                                                                                                    Coaxial Audio Plug

                                                                                                    Cable Length - Metric

                                                                                                    305mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Connector Type A

                                                                                                    Coaxial Audio Plug

                                                                                                    Cable Length - Imperial

                                                                                                    1ft

                                                                                                    Jacket Color

                                                                                                    White

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product