• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Batteries & Chargers
                                                                                                    3. Power Bank Chargers
                                                                                                    Print Page

                                                                                                    MP002003

                                                                                                    PWR BANK & WIRELESS TRAVEL CHARGER/6.7AH

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO MP002003
                                                                                                    MULTICOMP PRO MP002003
                                                                                                    MULTICOMP PRO MP002003
                                                                                                    MULTICOMP PRO MP002003
                                                                                                    MULTICOMP PRO MP002003
                                                                                                    MULTICOMP PRO MP002003
                                                                                                    MULTICOMP PRO MP002003
                                                                                                    MULTICOMP PRO MP002003
                                                                                                    MULTICOMP PRO MP002003
                                                                                                    MULTICOMP PRO MP002003
                                                                                                    MULTICOMP PRO MP002003
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP002003
                                                                                                    Newark Part No.51AH5984
                                                                                                    Product RangeMPro Power Banks
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoMP002003
                                                                                                    Newark Part No.51AH5984
                                                                                                    Product RangeMPro Power Banks
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Battery Capacity6.7Ah
                                                                                                    No. of Charging Ports3 Ports
                                                                                                    Charging Amps2.4A
                                                                                                    External Depth80mm
                                                                                                    External Height29mm
                                                                                                    External Width80mm
                                                                                                    Product RangeMPro Power Banks
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    Our Qi Wireless USB travel charger features a 6700 mAh / 5 V battery meaning it can be used for a long time when you’re outdoors or travelling. With interchangeable AC heads, this wireless charging power bank is perfect for world wide travel. Suitable for iPhone 8 / iPhone Plus / iPhone X / Samsung Galaxy S6 / S6 Edge / Note5 S7 / S7, Edge S8 / S8 Note Nokia Kumia 830 / Lumia 920 / Lumia 1020 / Lumia1520 / Lumia 930, LG G3 / G5 / G6 / G6+, Lenovo Moto / Z, Yota / Phone2 Google Nexus4 / Nexus5 / Nexus6, etc

                                                                                                    • High quality
                                                                                                    • Detachable UK/EU/US/AU Plugs
                                                                                                    • Certification: QI / CE / RoHS / FCC

                                                                                                    Applications

                                                                                                    Power Supplies, Wearables, DC/DC Converters, Hobby & Education

                                                                                                    Technical Specifications

                                                                                                    Battery Capacity

                                                                                                    6.7Ah

                                                                                                    Charging Amps

                                                                                                    2.4A

                                                                                                    External Height

                                                                                                    29mm

                                                                                                    Product Range

                                                                                                    MPro Power Banks

                                                                                                    No. of Charging Ports

                                                                                                    3 Ports

                                                                                                    External Depth

                                                                                                    80mm

                                                                                                    External Width

                                                                                                    80mm

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.