2. Batteries & Chargers
                                                                                                    3. Wireless / Inductive Chargers
                                                                                                    Print Page

                                                                                                    U280-Q01FL-BK

                                                                                                    Wireless Charging Pad, Fast, Micro-B USB 5V/2A 9V/1.67A Input, Charging Coil 5V/1A 9V/1.1A Output

                                                                                                    EATON TRIPP LITE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EATON TRIPP LITE U280-Q01FL-BK
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoU280-Q01FL-BK
                                                                                                    Newark Part No.42AH2162
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    10 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$48.860
                                                                                                    5+$46.100
                                                                                                    10+$43.340
                                                                                                    25+$41.320
                                                                                                    50+$39.860
                                                                                                    100+$38.450
                                                                                                    250+$37.910
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $48.86
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EATON TRIPP LITE
                                                                                                    ManufacturerEATON TRIPP LITE
                                                                                                    Manufacturer Part NoU280-Q01FL-BK
                                                                                                    Newark Part No.42AH2162
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Input Voltage9VDC
                                                                                                    Input Current1.67A
                                                                                                    Output Voltage9V
                                                                                                    Charging Current1.1A
                                                                                                    Output Power10W
                                                                                                    Input Connection TypeMicro USB-B
                                                                                                    No. of Ports-
                                                                                                    Charger TypeFast
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Input Voltage

                                                                                                    9VDC

                                                                                                    Output Voltage

                                                                                                    9V

                                                                                                    Output Power

                                                                                                    10W

                                                                                                    No. of Ports

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Input Current

                                                                                                    1.67A

                                                                                                    Charging Current

                                                                                                    1.1A

                                                                                                    Input Connection Type

                                                                                                    Micro USB-B

                                                                                                    Charger Type

                                                                                                    Fast

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product