2. Batteries & Chargers
                                                                                                  3. Wireless / Inductive Chargers
                                                                                                  Print Page

                                                                                                  U280-Q01FL-BK

                                                                                                  Wireless Charging Pad, Fast, Micro-B USB 5V/2A 9V/1.67A Input, Charging Coil 5V/1A 9V/1.1A Output

                                                                                                  EATON TRIPP LITE
                                                                                                  EATON TRIPP LITE U280-Q01FL-BK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoU280-Q01FL-BK
                                                                                                  Newark Part No.42AH2162
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  10 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$48.860
                                                                                                  5+$46.100
                                                                                                  10+$43.340
                                                                                                  25+$41.320
                                                                                                  50+$39.860
                                                                                                  100+$38.450
                                                                                                  250+$37.910
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $48.86
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EATON TRIPP LITE
                                                                                                  ManufacturerEATON TRIPP LITE
                                                                                                  Manufacturer Part NoU280-Q01FL-BK
                                                                                                  Newark Part No.42AH2162
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Input Voltage9VDC
                                                                                                  Input Current1.67A
                                                                                                  Output Voltage9V
                                                                                                  Charging Current1.1A
                                                                                                  Output Power10W
                                                                                                  Input Connection TypeMicro USB-B
                                                                                                  No. of Ports-
                                                                                                  Charger TypeFast
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Input Voltage

                                                                                                  9VDC

                                                                                                  Output Voltage

                                                                                                  9V

                                                                                                  Output Power

                                                                                                  10W

                                                                                                  No. of Ports

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Input Current

                                                                                                  1.67A

                                                                                                  Charging Current

                                                                                                  1.1A

                                                                                                  Input Connection Type

                                                                                                  Micro USB-B

                                                                                                  Charger Type

                                                                                                  Fast

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.