Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011332
Newark Part No.94AC6834
Your Part Number
Technical Datasheet
71 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $34.540 |
| 100+ | $31.240 |
| 250+ | $28.740 |
| 500+ | $25.610 |
| 1000+ | $23.470 |
Price for:Each
Minimum: 1
Multiple: 1
$34.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011332
Newark Part No.94AC6834
Technical Datasheet
Battery Capacity5.2Ah
No. of Charging Ports2 Ports
Charging Amps2.5A
External Depth102mm
External Height15.8mm
External Width66mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MC011332 is an universal power bank ideal for most digital devices with DC5V input such as iPad, iPhone, smart phone, MP3, MP4, Tablet PC and GPS.
- High capacity 11200mAh, high quality li-ion cell
- Charge / discharge cycle life around 500 times
- Built-in automatic micro controller
- Built-in smart power management controller with power conversion efficiency more than 88%
- Plug & play with USB output port
- Intelligent display of LED to indicate the charging status & power levels
- Automatically detect the current required by the devices
- Certified by CE, and FCC safety requirement
Technical Specifications
Battery Capacity
5.2Ah
Charging Amps
2.5A
External Height
15.8mm
Product Range
-
No. of Charging Ports
2 Ports
External Depth
102mm
External Width
66mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate