Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011333
Newark Part No.94AC6835
Your Part Number
Technical Datasheet
224 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $48.760 |
| 100+ | $44.100 |
| 250+ | $40.570 |
| 500+ | $36.160 |
| 1000+ | $33.140 |
Price for:Each
Minimum: 1
Multiple: 1
$48.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011333
Newark Part No.94AC6835
Technical Datasheet
Battery Capacity11.2Ah
No. of Charging Ports2 Ports
Charging Amps-
External Depth110mm
External Height24mm
External Width73mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MC011333 is a universal power bank. It is ideal for most digital devices with DC5V input such as iPads, iPhones, smartphones, MP3, MP4, tablet PC and GPS. Featuring a massive 10000mAh capacity, this power bank ensures you have enough power to keep your device fully charged multiple times over. Whether you're on a long journey, travelling, or simply out and about, this power bank provides the reliability and convenience you need.
- High charging capacity of 11200mAh
- Powerful and high efficiency battery cells with protection board
- Smart power management controller with power conversion efficiency more than 88%
- Double protection design with over discharge, overcurrent and short circuit protection
- Intelligent display of LED to indicate the charging status & power levels
- Automatically detect the current required by the devices
Applications
Power Supplies, Smartphones, Portable Devices, Power Management
Contents
x1 Universal power bank, 11200mAh, 110mm x 24mm x 73mm.
Notes
Certified by CE and FCC safety requirement.
Technical Specifications
Battery Capacity
11.2Ah
Charging Amps
-
External Height
24mm
Product Range
-
No. of Charging Ports
2 Ports
External Depth
110mm
External Width
73mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate