Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No29-7860Copy
Newark Part No.56Y1258
Technical Datasheet
Battery Capacity10Ah
No. of Charging Ports2 Ports
Charging Amps-
External Depth140mm
External Height24mm
External Width60mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Portable USB 10000mAh Power Bank Charger Never run out of juice again! Use this compact battery power bank to charge your smart phone, tablet, or your GPS.in other words.all your portable 5V USB devices.
- Universal 5VDC Dual USB battery power charger
- 2 USB Ports
- Capacity: 10000mAh
- Full recharge time: 6hrs
- LED charge level indicator
- Input voltage: 5V
- Output voltage: 1 x 5V1A; 1x 5V2A
- Built-in emergency LED flashlight
- Built-in over-load protection
- Dimensions: 140mm(L) x 60mm(W) x 24mm(H)
- MicroUSB cable not included (see: 3ft MicroUSB cable83-16412)
Technical Specifications
Battery Capacity
10Ah
Charging Amps
-
External Height
24mm
Product Range
-
No. of Charging Ports
2 Ports
External Depth
140mm
External Width
60mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate