ALPHAWIRE
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
                                                                                                    2. Batteries & Chargers
                                                                                                    3. Batteries - Rechargeable
                                                                                                    Print Page

                                                                                                    N113AQ2-240-EN

                                                                                                    Rechargeable Battery, Nickel Metal Hydride, 750 mAh, AAA, Raised Positive and Flat Negative, 1

                                                                                                    MULTICOMP PRO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP PRO N113AQ2-240-EN
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoN113AQ2-240-EN
                                                                                                    Newark Part No.44P1872
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)

                                                                                                    Product Information

                                                                                                    MULTICOMP PRO
                                                                                                    ManufacturerMULTICOMP PRO
                                                                                                    Manufacturer Part NoN113AQ2-240-EN
                                                                                                    Newark Part No.44P1872
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Battery Voltage-
                                                                                                    Battery TechnologyNickel Metal Hydride
                                                                                                    Battery Capacity750mAh
                                                                                                    Battery Size CodeAAA
                                                                                                    External Diameter10.5mm
                                                                                                    External Height44.5mm
                                                                                                    Battery TerminalsRaised Positive and Flat Negative
                                                                                                    External Width-
                                                                                                    Pack Quantity1
                                                                                                    Battery Type / SizeAAA
                                                                                                    External Depth-
                                                                                                    Weight12.8g
                                                                                                    Battery IEC CodeHR3
                                                                                                    Battery NEDA Code1.2H1
                                                                                                    Battery Compliance-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    Energy On! Ultra low discharge rechargeable batteries come ready to use, no need for initial charging. These batteries have a 90% power retention over 6 months.

                                                                                                    • Best Uses: NiMH rechargeable batteries are perfect for Toys, Remotes, Games and other high tech devices
                                                                                                    • Also, the number of charges you will get out of your batteries will vary depending on the charger you use.
                                                                                                    • The higher the capacity, the longer the battery will last between charges. MCM "AAA" ultra low discharge batteries have a 750mAh rating
                                                                                                    • NiMH batteries have varying mAh (milli-amp-hour) ratings which indicate the power capacity of the battery.
                                                                                                    • Generally NiMH batteries offers 100s of charges over its lifetime.
                                                                                                    • Many factors affect NiMH battery cycle life, including temperature, storage conditions, and shelf life.
                                                                                                    • In general, fast chargers can limit the NiMH battery lifetime to 150 charges while slower chargers can prolong the cycle life to more than 500 charges

                                                                                                    Technical Specifications

                                                                                                    Battery Voltage

                                                                                                    -

                                                                                                    Battery Capacity

                                                                                                    750mAh

                                                                                                    External Diameter

                                                                                                    10.5mm

                                                                                                    Battery Terminals

                                                                                                    Raised Positive and Flat Negative

                                                                                                    Pack Quantity

                                                                                                    1

                                                                                                    External Depth

                                                                                                    -

                                                                                                    Battery IEC Code

                                                                                                    HR3

                                                                                                    Battery Compliance

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Battery Technology

                                                                                                    Nickel Metal Hydride

                                                                                                    Battery Size Code

                                                                                                    AAA

                                                                                                    External Height

                                                                                                    44.5mm

                                                                                                    External Width

                                                                                                    -

                                                                                                    Battery Type / Size

                                                                                                    AAA

                                                                                                    Weight

                                                                                                    12.8g

                                                                                                    Battery NEDA Code

                                                                                                    1.2H1

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for N113AQ2-240-EN

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product