Need more?
| Quantity | Price |
|---|---|
| 1+ | $85.390 |
| 10+ | $77.700 |
| 25+ | $74.290 |
| 50+ | $70.870 |
| 100+ | $67.450 |
Product Information
Product Overview
The 0809-0012 is a cyclon-series X 6V/5Ah Rechargeable Battery, lead-acid technology with single cell, quick-connect terminals, a wide range of exceptionally high performance 2V cells, monoblocs and custom built packs designed for use in application using technology of spirally wound electrodes made of pure lead. The cyclone range is designed for use in applications where high rate, high temperature and fast charge is required. Charging for single cells and monoblocs - 2.35 to 2.5V/cell cyclic, 2.27 to 2.35V/cell float charge voltage. No current is required when using a voltage regulated charger.
- High rate performance
- Standard voltage performance
- 10year design life
- Fast charge capability
- No loose electrolyte
- Integral fixing holes
- 2-year Storage life at 25°C
- -40 to 40°C Temperature range
Applications
Power Management
Technical Specifications
6V
5Ah
44.5mm
Quick Connect
53.8mm
X
-
-
Lead
Lead Acid
X
76.7mm
1
139.2mm
980g
-
Cyclon Series
Associated Products
4 Products Found
Legislation and Environmental
Product Compliance Certificate