• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Batteries & Chargers
                                                                                                    3. Batteries - Rechargeable
                                                                                                    Print Page

                                                                                                    1578

                                                                                                    Rechargeable Battery, 3" Power Lead, 3.7 V, Lithium Polymer, 500 mAh, Connector, 1

                                                                                                    ADAFRUIT
                                                                                                    ADAFRUIT 1578
                                                                                                    ADAFRUIT 1578
                                                                                                    ADAFRUIT 1578
                                                                                                    ADAFRUIT 1578
                                                                                                    ADAFRUIT 1578
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerADAFRUIT
                                                                                                    Manufacturer Part No1578
                                                                                                    Newark Part No.52X6819
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    26 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                    Non-Cancellable / Non-Returnable
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$7.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $7.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ADAFRUIT
                                                                                                    ManufacturerADAFRUIT
                                                                                                    Manufacturer Part No1578
                                                                                                    Newark Part No.52X6819
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Battery Voltage3.7V
                                                                                                    Battery TechnologyLithium Polymer
                                                                                                    Battery Capacity500mAh
                                                                                                    Battery Size Code-
                                                                                                    External Diameter-
                                                                                                    External Height36mm
                                                                                                    Battery TerminalsConnector
                                                                                                    Pack Quantity1
                                                                                                    External Width29mm
                                                                                                    External Depth4.75mm
                                                                                                    Battery Type / Size-
                                                                                                    Weight10.5g
                                                                                                    Battery IEC Code-
                                                                                                    Battery NEDA Code-
                                                                                                    Battery Compliance-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    1578 is a lithium-ion polymer battery. The lithium-ion polymer (also known as 'lipo' or 'lipoly') battery is thin, light, and powerful. The output ranges from 4.2V when completely charged to 3.7V. This battery has a capacity of 500mAh for a total of about 1.9Wh. The included protection circuitry keeps the battery voltage from going too high (over-charging) or low (over-use), which means that the battery will cut out when completely dead at 3.0V. It will also protect against output shorts.

                                                                                                    • Protect against output shorts
                                                                                                    • Size is 29mm x 36mm x 4.75mm / 1.15" x 1.4" x 0.19"
                                                                                                    • Power lead length is 102mm / 4"
                                                                                                    • 500mAh at 3.7V nominal output

                                                                                                    Warnings

                                                                                                    Do not use a NiMH/NiCad/lead-acid charger. Do not abuse this battery, do not short, bend, crush or puncture.

                                                                                                    Notes

                                                                                                    Never charge or use unattended. Always inspect batteries and surrounding circuitry constantly for any damage, loose wiring, or the possibility of short circuits.

                                                                                                    Technical Specifications

                                                                                                    Battery Voltage

                                                                                                    3.7V

                                                                                                    Battery Capacity

                                                                                                    500mAh

                                                                                                    External Diameter

                                                                                                    -

                                                                                                    Battery Terminals

                                                                                                    Connector

                                                                                                    External Width

                                                                                                    29mm

                                                                                                    Battery Type / Size

                                                                                                    -

                                                                                                    Battery IEC Code

                                                                                                    -

                                                                                                    Battery Compliance

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Battery Technology

                                                                                                    Lithium Polymer

                                                                                                    Battery Size Code

                                                                                                    -

                                                                                                    External Height

                                                                                                    36mm

                                                                                                    Pack Quantity

                                                                                                    1

                                                                                                    External Depth

                                                                                                    4.75mm

                                                                                                    Weight

                                                                                                    10.5g

                                                                                                    Battery NEDA Code

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    Safety Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:HAZ
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.