Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoBTRY-LS42RAAOE-01Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.14N4633
Your Part Number
66 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $23.210 |
| 5+ | $21.850 |
| 10+ | $20.260 |
| 25+ | $18.740 |
| 50+ | $17.090 |
| 100+ | $15.980 |
| 250+ | $14.510 |
Price for:Each
Minimum: 1
Multiple: 1
$23.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoBTRY-LS42RAAOE-01Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.14N4633
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyNickel Metal Hydride
Battery Capacity700mAh
External Diameter-
Battery Size Code-
External Height20.4mm
Battery TerminalsPressure Contact
Pack Quantity1
External Width20.4mm
External Depth45.8mm
Battery Type / Size-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BTRY-LS42RAAOE-01 is a 3.6V/700mAh Rechargeable Battery features a nickel metal hydride technology and pressure contact terminals.
Applications
Power Management
Warnings
Only use with a correct charger.
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
700mAh
Battery Size Code
-
Battery Terminals
Pressure Contact
External Width
20.4mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Nickel Metal Hydride
External Diameter
-
External Height
20.4mm
Pack Quantity
1
External Depth
45.8mm
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate