Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARTA
Manufacturer Part No55608602059Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25C2368
Product RangeV 80 H Series
Your Part Number
2,575 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.400 |
| 5+ | $12.690 |
| 10+ | $11.880 |
| 25+ | $11.090 |
| 50+ | $10.240 |
| 100+ | $9.670 |
| 250+ | $8.920 |
Price for:Each
Minimum: 1
Multiple: 1
$13.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARTA
Manufacturer Part No55608602059Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25C2368
Product RangeV 80 H Series
Technical Datasheet
Battery Voltage2.4V
Battery TechnologyNickel Metal Hydride
Battery Capacity80mAh
External Diameter15.5mm
Battery Size CodeButton Cell
Battery TerminalsPCB Pins
External Height6mm
External Width13.6mm
Pack Quantity1
External Depth-
Battery Type / SizeButton Cell
Weight8g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeV 80 H Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 55608602059 is a 2.4V/80mAh Rechargeable Button-cell Battery, robust nickel metal hydride technology with PCB pin terminals. High performance button cells with superior overcharge stability and discharge current less than or equal to 2CA, based on the mass electrode technology.
- 140mA Maximum discharge current
- 35mA for 3-hour Fast charging
- 90% Charge retention at 20°C
- 1.3Ω Internal resistance
- -20 to 65°C Operating temperature range
Applications
Clock & Timing, Portable Devices
Technical Specifications
Battery Voltage
2.4V
Battery Capacity
80mAh
Battery Size Code
Button Cell
External Height
6mm
Pack Quantity
1
Battery Type / Size
Button Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (16-Jul-2019)
Battery Technology
Nickel Metal Hydride
External Diameter
15.5mm
Battery Terminals
PCB Pins
External Width
13.6mm
External Depth
-
Weight
8g
Battery NEDA Code
-
Product Range
V 80 H Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate