Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERSYS
Manufacturer Part No0800-0004Copy
Newark Part No.89C2919
Product RangeCyclon Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerENERSYS
Manufacturer Part No0800-0004Copy
Newark Part No.89C2919
Product RangeCyclon Series
Technical Datasheet
Battery Voltage2V
Battery TechnologyLead Acid
Battery Capacity5Ah
External Diameter44.5mm
Battery Size CodeX
External Height81.5mm
Battery TerminalsQuick Connect
Pack Quantity1
External Width-
External Depth-
Battery Type / SizeX
Weight0.362kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeCyclon Series
SVHCLead
Product Overview
The 0800-0004 from Enersys is a CYCLON single cell battery with quick connect terminals. This battery provides high stable voltage delivery, metal outer case & spiral body construction, single cells emit minimal or no gassing under normal charging conditions hence they are safe for installation in offices, aircraft cabins, hospitals and places occupied by human beings.
- Battery voltage is 2V
- Battery capacity is 5.0Ah
- Operating temperature range from -65°C to 80°C
- Battery diameter is 44.5mm
- Battery height with terminals is 81.5mm
- Battery weight is 362g
- CYCLON batteries will deliver up to 300 cycle life
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
2V
Battery Capacity
5Ah
Battery Size Code
X
Battery Terminals
Quick Connect
External Width
-
Battery Type / Size
X
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
External Diameter
44.5mm
External Height
81.5mm
Pack Quantity
1
External Depth
-
Weight
0.362kg
Battery NEDA Code
-
Product Range
Cyclon Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability