Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVARTA
Manufacturer Part No55615703012Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71C5266
Product RangeV 150 H Series
Also Known As013962261778
Your Part Number
120 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.500 |
| 5+ | $12.770 |
| 10+ | $12.170 |
| 25+ | $11.300 |
| 50+ | $10.510 |
| 100+ | $9.770 |
| 250+ | $8.980 |
Price for:Each
Minimum: 1
Multiple: 1
$13.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVARTA
Manufacturer Part No55615703012Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71C5266
Product RangeV 150 H Series
Also Known As013962261778
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyNickel Metal Hydride
Battery Capacity150mAh
External Diameter-
Battery Size CodeButton Cell
External Height16mm
Battery TerminalsPCB Pins
Pack Quantity1
External Width22mm
External Depth40mm
Battery Type / SizeButton Cell
Weight21g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeV 150 H Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 55615703012 from Varta is a rechargeable nickel metal hydride button cell with PCB terminal pins. This button cell features excellent overcharge capability due to patented GCE electrode, low self discharge of 20% at RT after 1 year, flat and stable discharge voltage, long life of typical 500 full cycles and slim design. Battery cells are used for RTC backup and memory backup.
- UL BBET2.MH13654 recognized
- Good recovery characteristics
- Can be operated in any position
- Charging temperature range of 0°C to 65°C
- Discharging temperature range of -20°C to 65°C
- Nominal Voltage of battery is 3.6V
- Typical capacity of battery is 150mAh
- Maximum discharge current of 280mA
- Weight of battery is 21g
- Standard dimension of 22mm x 40mm x 16mm(L X W X H)
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Warnings
Do not incinerate or mutilate, this may burst or release toxic materials.
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
150mAh
Battery Size Code
Button Cell
Battery Terminals
PCB Pins
External Width
22mm
Battery Type / Size
Button Cell
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (16-Jul-2019)
Battery Technology
Nickel Metal Hydride
External Diameter
-
External Height
16mm
Pack Quantity
1
External Depth
40mm
Weight
21g
Battery NEDA Code
-
Product Range
V 150 H Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate