Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoCOMP-351
Newark Part No.60AC4574
Technical Datasheet
Battery Voltage3.6V
Battery TechnologyLithium Thionyl Chloride
Battery Capacity1.2Ah
External Diameter14.99mm
Battery Size Code1/2AA
External Height26.16mm
Battery Terminals-
External Width-
Pack Quantity1
Battery Type / Size1/2AA
External Depth-
Weight0.4oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3.6V
Battery Capacity
1.2Ah
Battery Size Code
1/2AA
Battery Terminals
-
Pack Quantity
1
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Technology
Lithium Thionyl Chloride
External Diameter
14.99mm
External Height
26.16mm
External Width
-
Battery Type / Size
1/2AA
Weight
0.4oz
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate