2. Batteries & Chargers
                                                                                                    3. Batteries - Rechargeable
                                                                                                    Print Page

                                                                                                    EVX12750

                                                                                                    Rechargeable Battery, 12 V, Lead Acid, 75 Ah, Bolt, 1

                                                                                                    CSB BATTERY OF AMERICA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CSB BATTERY OF AMERICA EVX12750
                                                                                                    ManufacturerCSB BATTERY OF AMERICA
                                                                                                    Manufacturer Part NoEVX12750
                                                                                                    Newark Part No.58AC7802
                                                                                                    Product RangeEVX Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)
                                                                                                    Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
                                                                                                    Non-Cancellable / Non-Returnable
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$363.640
                                                                                                    5+$332.390
                                                                                                    10+$301.130
                                                                                                    25+$264.010
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $363.64
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CSB BATTERY OF AMERICA
                                                                                                    ManufacturerCSB BATTERY OF AMERICA
                                                                                                    Manufacturer Part NoEVX12750
                                                                                                    Newark Part No.58AC7802
                                                                                                    Product RangeEVX Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Battery Voltage12V
                                                                                                    Battery TechnologyLead Acid
                                                                                                    Battery Capacity75Ah
                                                                                                    External Diameter-
                                                                                                    Battery Size Code-
                                                                                                    External Height232.5mm
                                                                                                    Battery TerminalsBolt
                                                                                                    Pack Quantity1
                                                                                                    External Width168.5mm
                                                                                                    External Depth277mm
                                                                                                    Battery Type / Size-
                                                                                                    Weight25.6kg
                                                                                                    Battery IEC Code-
                                                                                                    Battery NEDA Code-
                                                                                                    Battery Compliance-
                                                                                                    Product RangeEVX Series
                                                                                                    SVHCLead

                                                                                                    Technical Specifications

                                                                                                    Battery Voltage

                                                                                                    12V

                                                                                                    Battery Capacity

                                                                                                    75Ah

                                                                                                    Battery Size Code

                                                                                                    -

                                                                                                    Battery Terminals

                                                                                                    Bolt

                                                                                                    External Width

                                                                                                    168.5mm

                                                                                                    Battery Type / Size

                                                                                                    -

                                                                                                    Battery IEC Code

                                                                                                    -

                                                                                                    Battery Compliance

                                                                                                    -

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Battery Technology

                                                                                                    Lead Acid

                                                                                                    External Diameter

                                                                                                    -

                                                                                                    External Height

                                                                                                    232.5mm

                                                                                                    Pack Quantity

                                                                                                    1

                                                                                                    External Depth

                                                                                                    277mm

                                                                                                    Weight

                                                                                                    25.6kg

                                                                                                    Battery NEDA Code

                                                                                                    -

                                                                                                    Product Range

                                                                                                    EVX Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    UN Hazard Code:BAT
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product