Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoTPL121800FR
Newark Part No.58AC7837
Product RangeTPL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $791.890 |
| 5+ | $762.560 |
| 10+ | $733.230 |
Price for:Each
Minimum: 1
Multiple: 1
$791.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCSB BATTERY OF AMERICA
Manufacturer Part NoTPL121800FR
Newark Part No.58AC7837
Product RangeTPL Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity180Ah
External Diameter-mm
Battery Size Code-
Battery TerminalsBolt
External Height320.3mm
External Width124.8mm
Pack Quantity1
Battery Type / Size-
External Depth547mm
Weight55.1kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeTPL Series
SVHCLead
Product Overview
TPL121800FR is a maintenance-free sealed valve regulated lead acid battery. It uses Absorbent Glass Mat (AGM) technology for efficient gas recombination of up to 99%.
- 12V (6 cells per unit)
- 180AH at 10HR‐rate to 1.80V per cell at 25°C (77°F)
- Up to 12 years in standby service at 25°C
Technical Specifications
Battery Voltage
12V
Battery Capacity
180Ah
Battery Size Code
-
External Height
320.3mm
Pack Quantity
1
External Depth
547mm
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
External Diameter
-mm
Battery Terminals
Bolt
External Width
124.8mm
Battery Type / Size
-
Weight
55.1kg
Battery NEDA Code
-
Product Range
TPL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT