| Quantity | Price |
|---|---|
| 1+ | $542.440 |
| 5+ | $505.320 |
| 10+ | $488.190 |
| 25+ | $471.060 |
| 50+ | $445.370 |
Product Information
Product Overview
The RBC22 is a 12V/168Ah black Replacement Rechargeable Battery Cartridge features a lead-acid technology with connector terminals. It is suitable for use with the APC UPSs for complete compatibility with the intelligent battery management system. It is a leak-proof maintenance-free sealed lead-acid battery with suspended electrolyte. It is safe, reliable and contains a minimum number of connections saving valuable time. Because APC replacement battery cartridge is hot-swappable, no network downtime is required in order to install it. It insures that almost 100% of the old battery is recycled and protecting the environment.
- Convenient, easy and green
- 3 to 5 years Expected battery life
- Enclosed battery cartridge mounting
- Fully assembled for easy hot-swap installation
- Guaranteed UPS compatibility
- Long battery life
Applications
Industrial, Power Management
Contents
Replacement battery cartridge, All required connectors, Battery recycling guide, Installation guide, Metallic battery tray or enclosure.
Technical Specifications
12V
168Ah
-
Connector
1
-
-
-
Lead
Lead Acid
-
83mm
216mm
343mm
5kg
-
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate