Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-2450Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.82AC9777
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $9.810 |
| 5+ | $9.220 |
| 10+ | $8.730 |
| 25+ | $8.030 |
| 50+ | $7.390 |
| 100+ | $6.800 |
| 250+ | $6.160 |
Price for:Each
Minimum: 1
Multiple: 1
$9.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoTL-2450Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.82AC9777
Technical Datasheet
Battery Voltage3.6V
Battery Size Code1/10C
Battery TechnologyLithium Thionyl Chloride
External Diameter24mm
Battery Capacity550mAh
Battery TerminalsThrough Hole
External Height5.6mm
External Width-mm
Pack Quantity1
External Depth-mm
Battery Type / Size1/10C
Weight8.8g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TL-2450 is a 3.6V primary lithium-thionyl chloride (Li-SOCl2) battery. It is used in utility meters (elect., water & gas), automatic meter reading, RF systems, Sensors & monitoring systems, Tracking systems, Wireless security systems, automotive electronic, and Industrial electronics.
- Fast voltage recovery after long term storage and/or usage
- High energy density
- High and stable operating voltage
- Low self discharge rate
- 10years shell life
- Wafer construction
- Hermetic glass-to-metal-sealing
- Non-flammable electrolyte
- Non-restricted for transportation
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
Battery Capacity
550mAh
External Height
5.6mm
Pack Quantity
1
Battery Type / Size
1/10C
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (04-Feb-2026)
Battery Size Code
1/10C
External Diameter
24mm
Battery Terminals
Through Hole
External Width
-mm
External Depth
-mm
Weight
8.8g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
Product traceability