2. Batteries & Chargers
                                                                                                    3. Batteries - Non-Rechargeable
                                                                                                    Print Page

                                                                                                    GP12120F2

                                                                                                    Battery, GP12120F2, 12 V, Lead Acid, 12 Ah, Quick Connect, 1

                                                                                                    CSB BATTERY OF AMERICA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CSB BATTERY OF AMERICA GP12120F2
                                                                                                    ManufacturerCSB BATTERY OF AMERICA
                                                                                                    Manufacturer Part NoGP12120F2
                                                                                                    Newark Part No.38C2192
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    20 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$67.210
                                                                                                    10+$66.700
                                                                                                    25+$66.190
                                                                                                    50+$56.980
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $67.21
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CSB BATTERY OF AMERICA
                                                                                                    ManufacturerCSB BATTERY OF AMERICA
                                                                                                    Manufacturer Part NoGP12120F2
                                                                                                    Newark Part No.38C2192
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Battery Voltage12V
                                                                                                    Battery Size Code-
                                                                                                    Battery TechnologyLead Acid
                                                                                                    Battery Capacity12Ah
                                                                                                    External Diameter-mm
                                                                                                    Battery TerminalsQuick Connect
                                                                                                    External Height94mm
                                                                                                    Pack Quantity1
                                                                                                    External Width151mm
                                                                                                    External Depth97.2mm
                                                                                                    Battery Type / Size-
                                                                                                    Weight3.9kg
                                                                                                    Battery IEC Code-
                                                                                                    Battery NEDA Code-
                                                                                                    Battery Compliance-
                                                                                                    Product Range-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    GP 12120 is a general purpose battery up to 5 years in standby service or more than 260 cycles at 100% discharge in cycle service. As with all CSB batteries, all are rechargeable, highly efficient, leak proof and maintenance free. It has operating temperature range of discharge: -15°C to 50°C (5°F to 122°F), charge: -15°C to 40°C (5°F to 104°F), storage: -15°C to 40°C (5°F to 104°F).

                                                                                                    • 6 cells per unit, 12V voltage per unit
                                                                                                    • Capacity of 12Ah at 20hr-rate to 1.75V per cell at 25°C
                                                                                                    • Approximate weight of 3.67Kg, maximum discharge current of 150A/180A(5sec)
                                                                                                    • Float charging voltage range from 13.5 to 13.8VDC/unit average at 25°C
                                                                                                    • Recommended maximum charging current limit of 3.6A
                                                                                                    • F1/F2-faston tab 187/250 terminal
                                                                                                    • Container material is ABS (UL 94-HB/file E50263)
                                                                                                    • UL recognized components under UL924 and UL1989
                                                                                                    • Overall height is 3.94inch, length is 5.94inch and width is 3.85inch

                                                                                                    Notes

                                                                                                    .

                                                                                                    Technical Specifications

                                                                                                    Battery Voltage

                                                                                                    12V

                                                                                                    Battery Technology

                                                                                                    Lead Acid

                                                                                                    External Diameter

                                                                                                    -mm

                                                                                                    External Height

                                                                                                    94mm

                                                                                                    External Width

                                                                                                    151mm

                                                                                                    Battery Type / Size

                                                                                                    -

                                                                                                    Battery IEC Code

                                                                                                    -

                                                                                                    Battery Compliance

                                                                                                    -

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Battery Size Code

                                                                                                    -

                                                                                                    Battery Capacity

                                                                                                    12Ah

                                                                                                    Battery Terminals

                                                                                                    Quick Connect

                                                                                                    Pack Quantity

                                                                                                    1

                                                                                                    External Depth

                                                                                                    97.2mm

                                                                                                    Weight

                                                                                                    3.9kg

                                                                                                    Battery NEDA Code

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Safety Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product