Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 5+ | $32.410 |
| 10+ | $31.640 |
| 25+ | $29.320 |
| 50+ | $26.750 |
| 100+ | $23.150 |
| 250+ | $21.610 |
Price for:Each
Minimum: 6
Multiple: 6
$194.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURACELL
Manufacturer Part NoDL223ABPK
Newark Part No.65W8015
Product RangeDL Series
Technical Datasheet
Battery Voltage6V
Battery Size CodeCR-P2
Battery TechnologyLithium Manganese Dioxide
External Diameter-
Battery Capacity-
Battery TerminalsFlat Recessed
External Height36mm
External Width35mm
Pack Quantity1
Battery Type / SizeCR-P2
External Depth19.5mm
Weight38g
Battery IEC CodeCR-P2
Battery NEDA Code5024LC
Battery Compliance-
Product RangeDL Series
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Product Overview
The DL223ABPK is a 6V ultra high power Non-rechargeable Battery features a lithium manganese dioxide technology. Also it features flat recessed contact terminals with nickel plated steel construction.
- 0.4Ω at 1kHz Nominal internal impedance
- -20 to 75°C Operating temperature range
Applications
Power Management
Technical Specifications
Battery Voltage
6V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
-
External Height
36mm
Pack Quantity
1
External Depth
19.5mm
Battery IEC Code
CR-P2
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Battery Size Code
CR-P2
External Diameter
-
Battery Terminals
Flat Recessed
External Width
35mm
Battery Type / Size
CR-P2
Weight
38g
Battery NEDA Code
5024LC
Product Range
DL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ