Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERGIZER
Manufacturer Part NoE96BP-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.98F6050
Your Part Number
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.630 |
| 5+ | $6.400 |
| 10+ | $6.240 |
| 25+ | $6.080 |
| 50+ | $5.910 |
| 100+ | $5.740 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$6.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoE96BP-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.98F6050
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAAA
Battery TechnologyAlkaline
Battery Capacity625mAh
External Diameter8.3mm
Battery TerminalsRaised Positive and Flat Negative
External Height42.5mm
External Width-
Pack Quantity2
External Depth-
Battery Type / SizeAAAA
Weight6.5g
Battery IEC CodeLR8D425, LR61
Battery NEDA Code25A
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The E96-BP-2 is an AAAA 1.5V Non-rechargeable Battery features an alkaline technology, raised positive and flat negative terminals. With zinc-manganese dioxide (Zn/MnO₂) chemical system and no added mercury or cadmium.
- 5-year at 21°C Shelf life
- -18 to 55°C Operating temperature range
Applications
Portable Devices
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
8.3mm
External Height
42.5mm
Pack Quantity
2
Battery Type / Size
AAAA
Battery IEC Code
LR8D425, LR61
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
AAAA
Battery Capacity
625mAh
Battery Terminals
Raised Positive and Flat Negative
External Width
-
External Depth
-
Weight
6.5g
Battery NEDA Code
25A
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate