Print Page
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $18.440 |
| 5+ | $17.890 |
| 10+ | $17.330 |
| 25+ | $16.870 |
| 50+ | $16.410 |
| 100+ | $15.950 |
| 250+ | $15.490 |
Price for:Each
Minimum: 1
Multiple: 1
$18.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoEL2CR5BPCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.01C8675
Product RangeEL Series
Technical Datasheet
Battery Voltage6V
Battery Size Code2CR5
Battery TechnologyLithium Manganese Dioxide
Battery Capacity1.5Ah
External Diameter-
External Height45mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
External Width34mm
External Depth17mm
Battery Type / Size2CR5
Weight40g
Battery IEC Code2CR5
Battery NEDA Code5032LC
Battery Compliance-
Product RangeEL Series
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (10-Jun-2022)
Product Overview
The EL2CR5BP is a Non-rechargeable Battery features a lithium manganese dioxide technology with raised positive and flat negative terminals. This battery contains a positive temperature coefficient (PTC) safety device to limit current during short-circuit conditions.
Applications
Power Management
Technical Specifications
Battery Voltage
6V
Battery Technology
Lithium Manganese Dioxide
External Diameter
-
Battery Terminals
Raised Positive and Flat Negative
External Width
34mm
Battery Type / Size
2CR5
Battery IEC Code
2CR5
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (10-Jun-2022)
Battery Size Code
2CR5
Battery Capacity
1.5Ah
External Height
45mm
Pack Quantity
1
External Depth
17mm
Weight
40g
Battery NEDA Code
5032LC
Product Range
EL Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability