Audio Signal Indicator Units:

255 Products Found

Newark provides a curated selection of audio signal indicators that meet diverse industry needs - from compact buzzers to programmable voice annunciators. Our range supports applications requiring high audibility and reliable acoustic signalling.

Audio signal indicator units are designed to emit sound alerts in response to specific triggers within a process or system. These devices ensure that operators receive clear and immediate feedback in environments where visual alerts may not suffice.

Features include tone variation, volume control, continuous/intermittent sound options and wide operating voltages. Common use cases:

  • Assembly Lines: Alerting for production stops or faults.
  • Safety Systems: Emergency or evacuation alerts.
  • Public Infrastructure: Acoustic signalling in transport hubs or automated kiosks.
Show More
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
27C8407

RoHS

Each
1+
$22.500
Min: 1 / Mult: 1
-
12V
2 Tone
122dB
-
-
-
1A
245mm
-
-
92F6372
Each
1+
$152.940
Min: 1 / Mult: 1
-
24V
Continuous
-
-
E100 Series
2.8kHz
18mA
44mm
0°C
55°C
92F6383
Each
1+
$431.710
5+
$418.560
Min: 1 / Mult: 1
120V
-
Continuous
103dBA
NEMA 4X, NEMA 12, NEMA 12K
876 Series
-
130mA
84mm
-
-
92F6380
Each
1+
$279.810
Min: 1 / Mult: 1
120V
-
Continuous
103dBA
-
874 Series
-
130mA
54mm
-
-
96M3275

RoHS

Date/Lot Code

Each
1+
$143.080
Min: 1 / Mult: 1
-
30V
Continuous
75dB
IP50
K50 Core Series
-
40mA
50mm
-20°C
50°C
92F6374
EDWARDS SIGNALING PRODUCTS
Each
1+
$362.470
5+
$351.430
Min: 1 / Mult: 1
120V
-
Continuous
88dBA
-
340 Series
-
62mA
102mm
-
-
92B9854
EDWARDS SIGNALING PRODUCTS
Each
1+
$586.690
5+
$568.820
Min: 1 / Mult: 1
-
24V
Continuous
101dBA
-
877 Series
-
160mA
84mm
-
-
41B8185
EDWARDS SIGNALING PRODUCTS
Each
1+
$84.190
5+
$79.730
10+
$75.720
Min: 1 / Mult: 1
-
-
-
92dB
-
-
-
-
-
-
-
67X5682
Each
1+
$126.580
Min: 1 / Mult: 1
24V
24V
Continuous, Pulse
100dB
IP66, NEMA 4, NEMA 4X, NEMA 13
Stacklight - SL Series
2.8kHz
92mA
-
-30°C
60°C
84C6385

RoHS

Each
1+
$38.020
5+
$36.880
10+
$34.980
Min: 1 / Mult: 1
24V
-
Buzzer
80dB
-
-
2kHz
7mA
-
-20°C
55°C
33AC3083
Each
1+
$36.000
Min: 1 / Mult: 1
-
12V
Warble
115dB
-
-
-
750mA
-
-
-
69AC6948

RoHS

Each
1+
$80.810
10+
$74.210
25+
$73.260
50+
$71.580
100+
$67.250
More Pricing...
Min: 1 / Mult: 1
24V
24V
Continuous
90dB
IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
Compact Series
-
40mA
55mm
-25°C
70°C
31C8038
Each
1+
$2,981.910
Min: 1 / Mult: 1
120V
-
Multiple
120dB
NEMA 3R
5530M Series
-
380mA
222mm
-
-
19X2424

RoHS

Each
1+
$197.760
Min: 1 / Mult: 1
-
24V
Multiple
87dB
IP54
Voice Annunciator - BSV Series
1kHz
-
75mm
-10°C
50°C
15P1093

RoHS

MOFLASH SIGNALLING
Each
1+
$24.660
5+
$22.610
10+
$22.190
25+
$21.740
50+
$20.700
More Pricing...
Min: 1 / Mult: 1
24V
24V
Continuous, Pulse
85dB
IP55
AE20M Series
2.9kHz
25mA
43mm
-20°C
60°C
31M5908

RoHS

Each
1+
$46.320
5+
$42.480
10+
$41.380
25+
$40.650
50+
$38.920
More Pricing...
Min: 1 / Mult: 1
-
24V
32 Tone
102dB
IP54
Roshni Series
-
8mA
93mm
-25°C
70°C
88AH7759

RoHS

Each
1+
$45.190
5+
$41.350
10+
$40.250
25+
$39.520
50+
$37.790
More Pricing...
Min: 1 / Mult: 1
-
28V
32 Tone
102dB
IP54
RoLP Series
-
12mA
63mm
-25°C
70°C
31M5910

RoHS

Each
1+
$46.320
5+
$42.480
10+
$41.380
25+
$40.650
50+
$38.920
More Pricing...
Min: 1 / Mult: 1
-
24V
Multiple
96dB
IP65
Roshni Series
-
8mA
93mm
-25°C
80°C
26R6965

RoHS

Each
1+
$71.670
5+
$65.530
10+
$64.640
25+
$63.180
50+
$60.260
More Pricing...
Min: 1 / Mult: 1
230V
-
Multiple Tones
102dB
IP54, IP65
Roshini Series
-
16mA
93mm
-10°C
55°C
15P1091

RoHS

MOFLASH SIGNALLING
Each
1+
$24.660
5+
$22.610
10+
$22.190
25+
$21.740
50+
$20.700
More Pricing...
Min: 1 / Mult: 1
12V
12V
Continuous
90dB
IP55
AE20M Series
2.9kHz
20mA
43mm
-20°C
60°C
45X5623

RoHS

Each
1+
$189.250
10+
$164.540
25+
$158.640
50+
$152.230
100+
$140.630
More Pricing...
Min: 1 / Mult: 1
-
24V
Multiple Tones
110dB
IP65
-
-
34mA
128mm
-35°C
66°C
45X5617

RoHS

Each
1+
$38.470
10+
$38.470
25+
$38.470
50+
$38.470
100+
$38.470
More Pricing...
Min: 1 / Mult: 1
-
24V
Multiple Tones
100dB
IP65
YA30 Series
-
32mA
85mm
-25°C
55°C
88AH7762

RoHS

Each
1+
$69.860
5+
$63.720
10+
$62.830
25+
$61.370
50+
$58.450
More Pricing...
Min: 1 / Mult: 1
230V
28V
32 Tone
102dB
IP65
RoLP Series
-
12mA
93mm
-25°C
70°C
03AC7104

RoHS

Each
1+
$51.500
Min: 1 / Mult: 1
-
24V
Multiple
88dBA
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
63.5mm
-20°C
50°C
18K7923
Each
1+
$325.830
5+
$295.080
10+
$262.190
25+
$244.780
50+
$224.330
Min: 1 / Mult: 1
230V
-
Single
127dB
IP21
-
1.68kHz
1A
140mm
-30°C
45°C
1-25 of 255 items
of 11 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB