Audio Signal Indicator Units:
255 Products FoundFind a huge range of Audio Signal Indicator Units at Newark Electronics. We stock a large selection of Audio Signal Indicator Units, including new and most popular products from the world's top manufacturers including: Edwards Signaling Products, Auer Signal, Fulleon, Banner Engineering & Schneider Electric
View
Buyer
Engineer
Manufacturer
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $22.500 | - | 12V | 2 Tone | 122dB | - | - | - | 1A | 245mm | - | - | ||||||
92F6372 | EDWARDS SIGNALING PRODUCTS | Each | 1+ $81.550 5+ $79.100 10+ $75.030 | - | 24V | Continuous | - | - | E100 Series | 2.8kHz | 18mA | 44mm | 0°C | 55°C | ||||
BANNER ENGINEERING | Each | 1+ $143.080 | - | 30V | Continuous | 75dB | IP50 | K50 Core Series | - | 40mA | 50mm | -20°C | 50°C | |||||
92F6374 | Each | 1+ $362.470 5+ $351.430 | 120V | - | Continuous | 88dBA | - | 340 Series | - | 62mA | 102mm | - | - | |||||
92B9854 | EDWARDS SIGNALING PRODUCTS | Each | 1+ $437.940 5+ $416.050 | - | 24V | Continuous | 101dBA | - | 877 Series | - | 160mA | 84mm | - | - | ||||
41B8185 | Each | 1+ $84.190 5+ $79.730 10+ $75.720 | - | - | - | 92dB | - | - | - | - | - | - | - | |||||
Each | 1+ $39.940 5+ $38.750 10+ $36.750 | 24V | - | Buzzer | 80dB | - | - | 2kHz | 7mA | - | -20°C | 55°C | ||||||
Each | 1+ $81.700 10+ $75.000 25+ $74.040 50+ $72.340 100+ $67.930 More Pricing... | 24V | 24V | Continuous | 90dB | IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13 | Compact Series | - | 40mA | 55mm | -25°C | 70°C | ||||||
Each | 1+ $71.210 10+ $66.220 | 24V | 24V | Continuous | 85dBA | IP65 | - | 1.75kHz | 25mA | 72mm | -20°C | 50°C | ||||||
31C8038 | EDWARDS SIGNALING PRODUCTS | Each | 1+ $2,225.860 | 120V | - | Multiple | 120dB | NEMA 3R | 5530M Series | - | 380mA | 222mm | - | - | ||||
PATLITE (U.S.A.) | Each | 1+ $194.520 | - | 24V | Multiple | 87dB | IP54 | Voice Annunciator - BSV Series | 1kHz | - | 75mm | -10°C | 50°C | |||||
MOFLASH SIGNALLING | Each | 1+ $26.030 5+ $23.840 10+ $23.390 25+ $22.910 50+ $21.810 More Pricing... | 24V | 24V | Continuous, Pulse | 85dBA | IP55 | AE20M Series | 2.9kHz | 25mA | 43mm | -20°C | 60°C | |||||
31M5909 RoHS | Each | 1+ $42.240 5+ $38.470 10+ $37.610 25+ $36.750 50+ $34.690 More Pricing... | - | 24V | Multiple Tones | 102dB | IP65 | Roshni Series | - | 16mA | 93mm | -25°C | 80°C | |||||
31M5908 RoHS | Each | 1+ $40.800 5+ $37.150 10+ $36.330 25+ $35.500 50+ $33.510 More Pricing... | - | 24V | 32 Tone | 102dB | IP54 | Roshni Series | - | 8mA | 93mm | -25°C | 70°C | |||||
Each | 1+ $89.710 10+ $82.400 25+ $81.360 50+ $79.510 100+ $74.710 More Pricing... | - | 24V | Multiple Tones | 106dB | IP65 | - | - | 35mA | 81mm | -35°C | 66°C | ||||||
Each | 1+ $46.920 5+ $42.930 10+ $41.790 25+ $41.030 50+ $39.240 More Pricing... | - | 28V | 32 Tone | 102dB | IP54 | RoLP Series | - | 12mA | 63mm | -25°C | 70°C | ||||||
Each | 1+ $47.580 5+ $43.750 10+ $42.870 25+ $42.000 50+ $39.910 More Pricing... | - | 24V | Multiple | 96dB | IP65 | Roshni Series | - | 8mA | 93mm | -25°C | 80°C | ||||||
26R6965 RoHS | Each | 1+ $65.010 5+ $59.200 10+ $57.880 25+ $56.560 50+ $53.390 More Pricing... | 230V | - | Multiple Tones | 102dB | IP54, IP65 | Roshini Series | - | 16mA | 93mm | -10°C | 55°C | |||||
18K7926 | Each | 1+ $367.060 5+ $331.630 10+ $310.370 25+ $276.360 50+ $250.850 More Pricing... | 230V | - | Single | 120dB | IP65 | - | - | 460mA | 95mm | -30°C | 45°C | |||||
Each | 1+ $110.560 10+ $101.550 25+ $100.270 50+ $97.980 100+ $92.070 More Pricing... | - | 24V | Multiple Tones | 100dB | IP65 | YA30 Series | - | 32mA | 85mm | -25°C | 55°C | ||||||
88AH7762 RoHS | Each | 1+ $70.910 5+ $64.680 10+ $63.780 25+ $62.290 50+ $59.330 More Pricing... | 230V | 28V | 32 Tone | 102dB | IP65 | RoLP Series | - | 12mA | 93mm | -25°C | 70°C | |||||
Each | 1+ $51.500 | - | 24V | Multiple | 88dBA | IP65, NEMA 4X, NEMA 13 | LR Series | - | 40mA | 63.5mm | -20°C | 50°C | ||||||
18K7923 | Each | 1+ $330.720 5+ $299.510 10+ $266.120 25+ $248.460 50+ $227.690 | 230V | - | Single | 127dB | IP21 | - | 1.68kHz | 1A | 140mm | -30°C | 45°C | |||||
31M6122 RoHS | Each | 1+ $135.940 5+ $123.160 10+ $120.840 25+ $117.350 50+ $111.550 More Pricing... | - | 28V | Multiple Tones | 120dB | IP42 | Symphoni Series | - | 240mA | 95mm | -25°C | 55°C | |||||
18K7934 | Each | 1+ $44.720 5+ $41.040 10+ $40.250 25+ $39.450 50+ $37.530 More Pricing... | - | 35VDC | Multiple Tones | 106dB | IP65 | - | - | 6mA | 100mm | -25°C | 70°C | |||||