Newark offers rotary solenoids designed to provide angular motion instead of linear displacement. These solenoids are ideal for applications where limited rotation is required and are available in single or bi-directional formats with a variety of torque ratings.

Rotary solenoids convert electromagnetic force into rotational motion using a slotted armature or ball bearing mechanism. Their compact design and fast response make them suitable for tight-space actuation and high-cycle operations.

Applications:

  • Shutter and valve control
  • Medical imaging equipment
  • Printing and paper handling
  • Aerospace instrumentation
  • Vending machine mechanisms
View
Buyer
Engineer
Manufacturer
Holding Torque - Imperial
Holding Torque - Metric
No. of Turns
Coil Voltage VDC Nom
Solenoid Duty Cycle
Solenoid Direction
Maximum Stroke
Coil Voltage
Coil Power Continuous
Coil Resistance
Coil Termination
External Diameter
External Length
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
20M1285

RoHS

Each
50+
$96.980
100+
$89.870
-
-
780Turns
Continuous
13.2V
-
-
13.2VDC
9W
19.2ohm
33.3mm
20.24mm
3E Series
20M1289

RoHS

Each
1+
$89.260
0.6in-lb
0.067N-m
1530Turns
Continuous
26V
45°
CW
26VDC
9W
75.3ohm
34.14mm
22.48mm
3E Series
20M1287

RoHS

Each
1+
$111.350
5+
$107.330
10+
$104.230
25+
$101.280
50+
$101.270
More Pricing...
-
-
1088Turns
Continuous
24V
-
-
24VDC
21W
30.48ohm
47.6mm
26.6mm
5S Series
20M1284

RoHS

Each
50+
$130.070
100+
$128.430
0.5in-lb
0.056N-m
858Turns
Continuous
13.9V
25°
CW
13.9VDC
7W
28.15ohm
29.36mm
18.26mm
2E Series
20M1257

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.3in-lb
0.033N-m
858Turns
Continuous
13.9V
45°
CW
13.9VDC
7W
28.15ohm
29.36mm
18.26mm
2E Series
20M1260

RoHS

Each
1+
$132.790
-
-
748Turns
Continuous
13.2V
-
-
13.2VDC
12.5W
13.8ohm
39.67mm
24.21mm
4E Series
20M3065

RoHS

Each
1+
$72.580
0.9in-lb
0.101N-m
720Turns
Continuous
14.1V
25°
CW
14.1VDC
10W
18.4ohm
33.3mm
22.23mm
3B Series
20M3066

RoHS

Each
1+
$71.450
0.4in-lb
0.045N-m
720Turns
Continuous
14.1V
45°
CW
14.1VDC
10W
18.4ohm
33.3mm
22.23mm
3B Series
20M1286

RoHS

Each
1+
$269.280
5+
$259.780
10+
$251.840
25+
$246.120
50+
$242.350
-
-
1520Turns
Continuous
27V
-
-
27VDC
12.5W
56.7ohm
39.67mm
24.21mm
4E Series
20M1259

RoHS

Each
50+
$95.880
100+
$95.470
2in-lb
0.225N-m
748Turns
Continuous
13.2V
25°
CW
13.2VDC
12.5W
13.8ohm
40.87mm
26.8mm
4E Series
23M6357

RoHS

MAGNET SCHULTZ
Each
1+
$586.240
5+
$568.150
10+
$543.220
25+
$518.220
50+
$453.640
0.186in-lb
-
-
Continuous
-
110°
CW
24VDC
6.9W
50ohm
35mm
36.5mm
-
76AH8228

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
-
-
Pulse
-
-
-
-
178W
3.8ohm
-
-
DSRS Series
76AH8225

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
-
-
Pulse
-
-
-
-
14W
12ohm
-
-
DSRS Series
76AH8226

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
-
-
Pulse
-
-
-
-
24W
9ohm
-
-
DSRS Series
76AH8227

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
-
-
Pulse
-
-
-
-
53W
5.8ohm
-
-
DSRS Series
38AK6486

RoHS

Each
1+
$144.850
5+
$141.700
10+
$138.550
25+
$132.250
-
-
858Turns
Continuous
-
-
-
13.9VDC
7W
28.15ohm
29.36mm
18.26mm
2E Series
1-16 of 16 items
of 1 page(s)