Rotary Solenoids:

16 Products Found

Newark offers rotary solenoids designed to provide angular motion instead of linear displacement. These solenoids are ideal for applications where limited rotation is required and are available in single or bi-directional formats with a variety of torque ratings.

Rotary solenoids convert electromagnetic force into rotational motion using a slotted armature or ball bearing mechanism. Their compact design and fast response make them suitable for tight-space actuation and high-cycle operations.

Applications:

  • Shutter and valve control
  • Medical imaging equipment
  • Printing and paper handling
  • Aerospace instrumentation
  • Vending machine mechanisms
View
Buyer
Engineer
Manufacturer
Holding Torque - Imperial
Holding Torque - Metric
No. of Turns
Coil Voltage VDC Nom
Solenoid Direction
Solenoid Duty Cycle
Maximum Stroke
Coil Voltage
Coil Power Continuous
Coil Resistance
Coil Termination
External Diameter
External Length
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
20M3065

RoHS

Each
1+
$80.000
5+
$79.330
10+
$78.660
25+
$78.000
50+
$77.330
More Pricing...
0.9in-lb
0.101N-m
720Turns
14.1V
CW
Continuous
25°
14.1VDC
10W
18.4ohm
-
33.3mm
22.23mm
3B Series
20M1260

RoHS

Each
1+
$133.720
-
-
748Turns
13.2V
-
Continuous
-
13.2VDC
12.5W
13.8ohm
-
39.67mm
24.21mm
4E Series
20M3066

RoHS

Each
1+
$61.560
0.4in-lb
0.045N-m
720Turns
14.1V
CW
Continuous
45°
14.1VDC
10W
18.4ohm
-
33.3mm
22.23mm
3B Series
23M6357

RoHS

MAGNET SCHULTZ
Each
1+
$590.610
5+
$572.390
10+
$547.270
25+
$522.090
50+
$457.020
0.186in-lb
-
-
-
CW
Continuous
110°
24VDC
6.9W
50ohm
Wire Leaded
35mm
36.5mm
-
20M1286

RoHS

Each
1+
$269.280
5+
$259.780
10+
$251.840
25+
$246.120
50+
$242.350
-
-
1520Turns
27V
-
Continuous
-
27VDC
12.5W
56.7ohm
-
39.67mm
24.21mm
4E Series
20M1287

RoHS

Each
1+
$111.350
5+
$107.330
10+
$104.230
25+
$101.280
50+
$101.270
More Pricing...
-
-
1088Turns
24V
-
Continuous
-
24VDC
21W
30.48ohm
-
47.6mm
26.6mm
5S Series
38AK6486

RoHS

Each
1+
$144.940
5+
$141.790
10+
$138.650
25+
$132.350
-
-
858Turns
-
-
Continuous
-
13.9VDC
7W
28.15ohm
Wire Leaded
29.36mm
18.26mm
2E Series
20M1285

RoHS

Each
50+
$96.980
100+
$89.870
-
-
780Turns
13.2V
-
Continuous
-
13.2VDC
9W
19.2ohm
-
33.3mm
20.24mm
3E Series
20M1259

RoHS

Each
50+
$95.880
100+
$95.470
2in-lb
0.225N-m
748Turns
13.2V
CW
Continuous
25°
13.2VDC
12.5W
13.8ohm
-
40.87mm
26.8mm
4E Series
20M1257

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.3in-lb
0.033N-m
858Turns
13.9V
CW
Continuous
45°
13.9VDC
7W
28.15ohm
-
29.36mm
18.26mm
2E Series
20M1289

RoHS

Each
1+
$89.260
0.6in-lb
0.067N-m
1530Turns
26V
CW
Continuous
45°
26VDC
9W
75.3ohm
-
34.14mm
22.48mm
3E Series
20M1284

RoHS

Each
50+
$130.070
100+
$128.430
0.5in-lb
0.056N-m
858Turns
13.9V
CW
Continuous
25°
13.9VDC
7W
28.15ohm
-
29.36mm
18.26mm
2E Series
76AH8228

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
-
-
-
-
Pulse
-
-
178W
3.8ohm
-
-
-
DSRS Series
76AH8225

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
-
-
-
-
Pulse
-
-
14W
12ohm
-
-
-
DSRS Series
76AH8226

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
-
-
-
-
Pulse
-
-
24W
9ohm
-
-
-
DSRS Series
76AH8227

RoHS

Each
Pricing is unavailable. Please contact customer services.
-
-
-
-
-
Pulse
-
-
53W
5.8ohm
-
-
-
DSRS Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB