0
0 Items$0.00

Newark supplies a wide variety of pneumatic regulators that maintain consistent air pressure within compressed air systems. With precise pressure control and reliable performance, these regulators help improve energy efficiency and prolong the life of downstream components.

Regulators reduce and stabilize the inlet pressure to a desired outlet value, ensuring optimal operation of air-powered devices. Newark offers adjustable and preset models, with output pressure ranges from 0.1 bar up to 12 bar and port sizes from 1/8" to 1/2". Some models also integrate pressure gauges or mounting brackets for easy installation.

Applications:

  • Industrial automation and robotics
  • Spray painting and coating operations
  • Pneumatic testing systems
  • Air-driven control circuits in manufacturing
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Regulator Type
Pneumatic Connection
Body Size
Flow Rate
Operating Pressure Max
Pneumatic Connection Method
Operating Pressure Min
Operating Temperature Min
Operating Temperature Max
Product Range
65T5334

RoHS

Each
1+$52.750
5+$49.480
10+$47.810
25+$45.290
50+$41.820
More Pricing...
Miniature Pressure Regulator
G1/4
-
15CFM
7bar
Female Thread
300mbar
-20°C
65°C
R07 Series
14J7826
Each
1+$66.050
5+$64.730
10+$63.410
25+$62.090
50+$60.770
More Pricing...
Miniature Pressure Regulator
G1/8
-
-
7bar
Female Thread
300mbar
-20°C
65°C
R07
54AH2781

RoHS

Each
1+$260.720
Precision Pressure Regulator
1/4" NPT
54.1
23.79m³/h
25psi
Female Thread
0.5psi
-
-
-
62AJ7848

RoHS

Each
1+$938.500
Miniature Pressure Regulator
1/4" NPT
55.4
12CFM
15psi
DIN Connector
3psi
-40°C
70°C
-
55AH1463

RoHS

Each
1+$78.850
Miniature Pressure Regulator
1/16"-27 NPT
-
71l/min
5psi
Female Thread
0psi
-
-
AR90 Series
75AH9845

RoHS

Each
1+$455.360
5+$432.380
10+$415.270
25+$394.010
50+$371.540
Precision Pressure Regulator
G1/4
50
2300l/min
10bar
Female Thread
100mbar
-10°C
60°C
LRP
82AK4745

RoHS

Each
1+$8.050
Miniature Pressure Regulator
1/4" NPT, 1/8" NPT
-
-
100psi
Female Thread
0psi
-18°C
60°C
MPR Series
82AK7210

RoHS

Each
1+$83.500
Miniature Pressure Regulator
1/4" NPT, 1/8" NPT
-
24CFM
5psi
Female Thread
0psi
-18°C
60°C
MPR Series
76AH0799

RoHS

Each
1+$48.470
5+$47.500
10+$46.530
25+$45.560
50+$44.590
More Pricing...
Pressure Regulator
G1/4
4
1800l/min
7bar
Female Thread
300mbar
-10°C
60°C
MS
76AH0800

RoHS

Each
1+$48.470
5+$47.500
10+$46.530
25+$45.560
50+$44.590
Pressure Regulator
G1/4
4
1700l/min
12bar
Female Thread
500mbar
-10°C
60°C
MS
69AK5572

RoHS

Each
1+$116.880
5+$107.980
10+$103.060
25+$97.110
Pressure Regulator
QS-6
-
90l/min
8bar
Push-In Connector
1bar
0°C
60°C
-
79AK6029

RoHS

Each
1+$107.670
5+$101.680
10+$98.620
25+$94.010
50+$87.680
-
-
-
-
-
-
-
-
-
-
64AK5927

RoHS

Each
1+$936.660
2+$889.390
5+$854.200
Pressure Regulator
-
-
17l/min
-
Flange/Flange
-
0°C
50°C
-
12AM8812

RoHS

Each
1+$92.350
5+$89.770
10+$83.920
-
-
-
-
-
-
-
-
-
-
02AM5413

RoHS

Each
1+$331.870
5+$315.130
10+$302.660
-
-
-
-
-
-
-
-
-
-
12AM8808

RoHS

Each
1+$114.420
Miniature Pressure Regulator
1/4" NPT, 1/8" NPT
-
24CFM
5psi
Female Thread
0psi
-18°C
60°C
MPR Series
59AM4012

RoHS

Each
1+$278.270
5+$264.230
10+$253.780
25+$240.790
50+$227.050
-
-
-
-
-
-
-
-
-
-
62AH0532
Each
1+$1,167.060
Precision Pressure Regulator
-
-
-
100psi
-
20psi
-35°C
80°C
DIRECTCONNECT DLM Series
72Y4933
Each
1+$648.650
Pressure Regulator
1/4" NPT
55.4
24CFM
120psi
Female Thread
3psi
-30°C
60°C
EP211 Series
07AH5854

RoHS

Each
1+$756.000
Miniature Pressure Regulator
1/4" NPT
55.4
20CFM
120psi
DIN Connector
0psi
-30°C
65°C
IP610 Series
56AH1699

RoHS

Each
1+$220.360
Precision Pressure Regulator
1/4" NPT
54.1
14CFM
60psi
Female Thread
2psi
-
-
PRG200 Series
44P2618

RoHS

Each
1+$542.020
Pressure Regulator
1/4" NPT
-
-
15psi
Female Thread
3psi
-29°C
60°C
IP211 Series
56AH1698

RoHS

Each
1+$266.250
Precision Pressure Regulator
1/4" NPT
54.1
14CFM
120psi
Female Thread
2psi
-
-
PRG200 Series
12AC5626

RoHS

Each
1+$888.560
Miniature Pressure Regulator
1/4" NPT
55.4
20CFM
60psi
Female Thread
2psi
-40°C
70°C
IP710 Series
55AH1467
Each
1+$78.850
Miniature Pressure Regulator
M5
22.2
2.5CFM
5psi
Female Thread
0psi
-
-
AR90 Series
1-25 of 127 items
of 6 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB