Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoMPR1-0
Newark Part No.12AM8808
Product RangeMPR Series
Your Part Number
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $114.420 |
Price for:Each
Minimum: 1
Multiple: 1
$114.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoMPR1-0
Newark Part No.12AM8808
Product RangeMPR Series
Regulator TypeMiniature Pressure Regulator
Pneumatic Connection1/4" NPT, 1/8" NPT
Body Size-
Flow Rate24CFM
Operating Pressure Max5psi
Pneumatic Connection MethodFemale Thread
Operating Pressure Min0psi
Operating Temperature Min-18°C
Operating Temperature Max60°C
Product RangeMPR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Regulator Type
Miniature Pressure Regulator
Body Size
-
Operating Pressure Max
5psi
Operating Pressure Min
0psi
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Pneumatic Connection
1/4" NPT, 1/8" NPT
Flow Rate
24CFM
Pneumatic Connection Method
Female Thread
Operating Temperature Min
-18°C
Product Range
MPR Series
Alternatives for MPR1-0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
