0
0 Items$0.00

Newark provides a wide selection of motor starters designed to protect motors from overload and ensure smooth start-up. Our range includes direct-on-line (DOL), star-delta and soft starters, catering to single-phase and three-phase motors. These motor starters are sourced from trusted manufacturers, ensuring high reliability and ease of installation in both industrial and commercial settings.

Motor starters are electrical devices used to safely start and stop motors while protecting them from electrical faults such as overcurrent and short circuits. They enable controlled acceleration and deceleration, reducing mechanical stress and improving motor lifespan. Motor starters often integrate overload protection and automatic reset functions to enhance safety and operational efficiency.

Applications:

  • Industrial Equipment: Pumps, compressors and fans
  • HVAC Systems: Controlling motors in air conditioning and ventilation systems
  • Manufacturing: Motorized conveyor systems and machine tools
  • Water Treatment Plants: Operating pumps and filtration systems
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Motor Starter Type
Power Rating
No. of Phases
No. of Poles
Current Rating
Supply Voltage Min
Supply Voltage Max
IP / NEMA Rating
Product Range
45K5754

Date/Lot Code

Each
1+$1,617.830
5+$1,415.600
10+$1,172.930
25+$1,051.590
50+$970.700
Non-Combination Starter
10hp
Three Phase
3 Pole
27A
200VAC
575VAC
NEMA 00
AN19 Freedom Series
89H5218

RoHS

Date/Lot Code

Each
1+$803.180
5+$702.790
10+$582.310
25+$522.070
50+$481.910
Direct-on-Line (DOL) Starter
-
Single Phase, Three Phase
3 Pole
32A
230VAC
690VAC
IP20
TeSys U Series
08R6472

Date/Lot Code

Each
1+$737.720
5+$705.900
10+$674.070
25+$615.880
50+$579.960
Non-Reversing Starter
10hp
Single Phase, Three Phase
3 Pole
27A
115VAC
600VAC
NEMA 1
AN19 Freedom Series
16B5692

Date/Lot Code

Each
1+$155.610
5+$136.160
10+$112.820
25+$101.140
50+$93.360
More Pricing...
Manual Starter
2hp
Single Phase
2 Pole
16A
-
277VAC
NEMA 1
F Series
89H5234

RoHS

Each
1+$156.530
5+$153.400
10+$150.270
25+$147.140
50+$144.010
Direct-on-Line (DOL) Starter
18.5kW
Three Phase
-
32A
-
690VAC
IP20
TeSys U Series
51M9232

Date/Lot Code

Each
1+$256.370
5+$245.750
10+$235.120
25+$221.810
50+$205.220
More Pricing...
Manual Starter
550W
Three Phase
3 Pole
1A
200VAC
690VAC
IP20
XT Line IEC Series
45K6130

Date/Lot Code

Each
1+$1,571.510
5+$1,545.860
10+$1,545.380
25+$1,544.910
50+$1,544.430
Non-Reversing Starter
10hp
Single Phase, Three Phase
3 Pole
27A
-
600VAC
NEMA 1
A200 Series
81AC5315

RoHS

Date/Lot Code

Each
1+$409.640
10+$391.890
50+$374.140
100+$363.490
Soft Starter
3kW
Single Phase
1 Pole
25A
100VAC
240VAC
IP20
RGTS Series
43AJ7149

RoHS

Date/Lot Code

Each
1+$192.250
5+$168.220
10+$139.380
25+$124.960
50+$115.350
More Pricing...
Manual Starter
22kW
Single Phase, Three Phase
3 Pole
32A
-
690VAC
IP20, IK04
Easy TeSys GP2E Series
55AJ3680

RoHS

Each
1+$164.180
5+$151.580
10+$144.600
25+$136.160
50+$127.330
More Pricing...
Manual Starter
250W
Single Phase, Three Phase
3 Pole
1A
230VAC
690VAC
IP20
MS132
79X5504
Each
1+$1,944.490
5+$1,837.670
10+$1,735.810
25+$1,524.040
50+$1,450.240
Soft Starter
30kW
Three Phase
-
55A
230VAC
400VAC
IP20
DS7 Series
43AJ7136

RoHS

Date/Lot Code

Each
1+$107.170
5+$93.770
10+$77.700
25+$69.660
50+$64.300
More Pricing...
Manual Starter
-
Single Phase, Three Phase
3 Pole
250mA
-
690VAC
IP20, IK04
Easy TeSys GP2E Series
89H5137

RoHS

Each
1+$185.140
5+$175.000
10+$164.860
25+$157.400
50+$152.210
Non-Reversing Starter
7.5hp
Single Phase, Three Phase
-
9A
-
120VAC
NEMA 1
Instakits Series
47AC8888

RoHS

Each
1+$113.170
5+$104.580
10+$99.830
25+$94.090
50+$88.070
More Pricing...
Direct-on-Line (DOL) Starter
5.5kW
Single Phase, Three Phase
-
9A
-
400VAC
IP65
DL
43AJ7135

RoHS

Date/Lot Code

Each
1+$107.260
5+$93.860
10+$77.770
25+$69.720
50+$64.360
More Pricing...
Manual Starter
-
Single Phase, Three Phase
3 Pole
160mA
-
690VAC
IP20, IK04
Easy TeSys GP2E Series
43AJ7146

RoHS

Date/Lot Code

Each
1+$113.420
5+$99.240
10+$82.230
25+$73.720
50+$68.050
More Pricing...
Manual Starter
15kW
Single Phase, Three Phase
3 Pole
18A
-
690VAC
IP20, IK04
Easy TeSys GP2E Series
52F693

RoHS

Date/Lot Code

Each
1+$531.860
10+$508.110
50+$484.360
100+$470.110
Soft Starter
5.5kW
Single Phase
3 Pole
12A
277VAC
480VAC
IP20
RSE E-series
76AK0029

RoHS

Each
1+$289.330
5+$275.850
10+$265.810
25+$253.340
50+$240.140
Soft Starter
3.7kW
Three Phase
-
7.5A
-
400VAC
IP21
MP Soft Starters
76AK0027

RoHS

Each
1+$506.470
5+$482.860
10+$465.280
25+$443.450
50+$420.350
Soft Starter
22kW
Three Phase
-
45A
-
400VAC
IP21
MP Soft Starters
76AK0018

RoHS

Each
1+$313.750
5+$299.130
10+$288.240
25+$274.710
50+$260.420
Soft Starter
5.5kW
Three Phase
-
11A
-
400VAC
IP21
MP Soft Starters
76AK0017

RoHS

Each
1+$274.730
5+$261.930
10+$252.390
25+$240.540
50+$228.020
Soft Starter
750W
Three Phase
-
1.5A
-
400VAC
IP21
MP Soft Starters
76AK0019

RoHS

Each
1+$935.710
5+$905.360
10+$882.840
25+$842.430
50+$814.790
Soft Starter
55kW
Three Phase
-
110A
-
400VAC
IP21
MP Soft Starters
76AK0023

RoHS

Each
1+$331.780
5+$316.310
10+$304.800
25+$290.500
50+$275.370
Soft Starter
11kW
Three Phase
-
22A
-
400VAC
IP21
MP Soft Starters
46AK2126

RoHS

Date/Lot Code

Each
1+$1,118.290
5+$1,094.850
10+$1,071.410
25+$1,044.610
50+$1,034.850
Soft Starter
22kW
Three Phase
-
32A
208VAC
690VAC
IP20
Altivar ATS480 Series
76AK0031

RoHS

Each
1+$854.450
5+$814.620
10+$784.970
25+$748.130
50+$709.170
Soft Starter
45kW
Three Phase
-
90A
-
400VAC
IP21
MP Soft Starters
1-25 of 933 items
of 38 page(s)

Popular Suppliers

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB