2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Thermostats
                                                                                                    Print Page

                                                                                                    11100.9-00

                                                                                                    Thermostat, Adjustable, 32°F to 140°C, 15A at 120VAC/10A at 250VAC, Normally Closed, DIN Rail

                                                                                                    Date/Lot Code

                                                                                                    STEGO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STEGO 11100.9-00
                                                                                                    ManufacturerSTEGO
                                                                                                    Manufacturer Part No11100.9-00
                                                                                                    Newark Part No.24AJ5669
                                                                                                    Product RangeKTO 111 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    207 In Stock

                                                                                                    500 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$40.740
                                                                                                    5+$38.890
                                                                                                    10+$37.000
                                                                                                    25+$33.150
                                                                                                    50+$29.760
                                                                                                    100+$29.190
                                                                                                    250+$27.820
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $40.74
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STEGO
                                                                                                    ManufacturerSTEGO
                                                                                                    Manufacturer Part No11100.9-00
                                                                                                    Newark Part No.24AJ5669
                                                                                                    Product RangeKTO 111 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Thermostat TypeAdjustable
                                                                                                    Operating Temperature Min32°F
                                                                                                    Operating Temperature Max140°F
                                                                                                    Contact Rating15A at 120VAC, 10A at 250VAC
                                                                                                    Contact OperationNormally Closed
                                                                                                    Thermostat MountingDIN Rail
                                                                                                    Approvals & StandardsCE, EAC, UL, VDE
                                                                                                    Product RangeKTO 111 Series
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    11100.9-00 is a KTO 111 thermostat switch (NC). The mechanical NC thermostat opens when the temperature rises and is used to control heaters or to switch signal transmitters when the temperature undershoots. The use of push-in terminals prevents the supply lines from coming loose.

                                                                                                    • Fixed supply lines thanks to push-in terminals, optimized air inlets
                                                                                                    • Time saving thanks to tool-free connection
                                                                                                    • Large adjustment wheel enables convenient adjustability
                                                                                                    • Can be used at altitudes of up to 5000meters
                                                                                                    • Snap-action contact, thermostatic bimetal sensor
                                                                                                    • IP20 protection type, EAC, UL, VDE approved
                                                                                                    • 32°F - 140°F setting range
                                                                                                    • Operating temperature range from -45°C - 80°C
                                                                                                    • Plastic to UL94 V-0, light grey casing
                                                                                                    • 60mm height, 33mm width, 41mm depth (2.36inch height, 1.29inch width, 1.61inch depth)

                                                                                                    Technical Specifications

                                                                                                    Thermostat Type

                                                                                                    Adjustable

                                                                                                    Operating Temperature Max

                                                                                                    140°F

                                                                                                    Contact Operation

                                                                                                    Normally Closed

                                                                                                    Approvals & Standards

                                                                                                    CE, EAC, UL, VDE

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Operating Temperature Min

                                                                                                    32°F

                                                                                                    Contact Rating

                                                                                                    15A at 120VAC, 10A at 250VAC

                                                                                                    Thermostat Mounting

                                                                                                    DIN Rail

                                                                                                    Product Range

                                                                                                    KTO 111 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product