Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No11100.0-02
Newark Part No.24AJ5668
Product RangeKTO 111 Series
Your Part Number
31 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.060 |
| 5+ | $70.700 |
| 10+ | $67.260 |
| 25+ | $60.260 |
| 50+ | $54.100 |
| 100+ | $53.060 |
| 250+ | $50.580 |
Price for:Each
Minimum: 1
Multiple: 1
$74.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEGO
Manufacturer Part No11100.0-02
Newark Part No.24AJ5668
Product RangeKTO 111 Series
Technical Datasheet
Thermostat TypeAdjustable
Operating Temperature Min20°C
Operating Temperature Max80°C
Contact Rating3A at 120VAC, 3A at 250VAC
Contact OperationNormally Closed
Thermostat MountingDIN Rail
Approvals & StandardsCE, EAC, UL, VDE
Product RangeKTO 111 Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
11100.0-02 is a KTO 111 thermostat switch. It is a two state regulator for use up to 5,000 meters in altitude, thanks to optimized air gap and increased creepage distance. By use of push-in terminals, the thermostat is wired tool-free. The push-in terminals provide constant pressure on the wires to prevent them from coming loose (e.g. during transport). It is normally closed for regulating heaters. The contact opens when the temperature is rising. Approvals are VDE, UL File No. E164102, EAC.
- 3A/2A switching current (250VAC/120VAC), 30W max capacity
- Setting range from +20 to +80°C
- 7K (±4K tolerance) switch temperature difference, thermostatic bimetal sensor element
- Snap-action contact type, 100,000 cycles verified service life
- Max. operating voltage is 250VAC, frequency range from 50 to 60Hz
- AC 16A for 10s max. inrush current, clip for 35 mm DIN rail, EN 60715 mounting
- 2 Push-In clamps/rigid wire 2.5mm² (AWG 14)/stranded wire 1.5mm² (AWG 16) connection
- Plastic according to UL94 V-0, light grey casing, variable fitting position
- IP20 / II protection type/protection class
- Dimension is 60 x 33 x 41mm, operating temperature range from -45 to +80°C
Technical Specifications
Thermostat Type
Adjustable
Operating Temperature Max
80°C
Contact Operation
Normally Closed
Approvals & Standards
CE, EAC, UL, VDE
SVHC
No SVHC (15-Jan-2019)
Operating Temperature Min
20°C
Contact Rating
3A at 120VAC, 3A at 250VAC
Thermostat Mounting
DIN Rail
Product Range
KTO 111 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate