ALPHAWIRE
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Temperature Controllers
                                                                                                    Print Page

                                                                                                    IK 9094.11 AC/DC24V 0 - 150°C

                                                                                                    RELAY, TEMPERATURE MONITORING

                                                                                                    DOLD
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DOLD IK 9094.11 AC/DC24V 0 - 150°C
                                                                                                    ManufacturerDOLD
                                                                                                    Manufacturer Part NoIK 9094.11 AC/DC24V 0 - 150°C
                                                                                                    Newark Part No.33P7055
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 16 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$128.830
                                                                                                    5+$118.090
                                                                                                    10+$117.020
                                                                                                    25+$114.330
                                                                                                    50+$107.350
                                                                                                    100+$96.620
                                                                                                    250+$88.030
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $128.83
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DOLD
                                                                                                    ManufacturerDOLD
                                                                                                    Manufacturer Part NoIK 9094.11 AC/DC24V 0 - 150°C
                                                                                                    Newark Part No.33P7055
                                                                                                    Thermocouple Type-
                                                                                                    Operating Temperature Max60°C
                                                                                                    Operating Temperature Min-20°C
                                                                                                    Temperature Accuracy ±-
                                                                                                    Output Voltage Max-
                                                                                                    Output Voltage Min-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Technical Specifications

                                                                                                    Thermocouple Type

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -20°C

                                                                                                    Output Voltage Max

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    60°C

                                                                                                    Temperature Accuracy ±

                                                                                                    -

                                                                                                    Output Voltage Min

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product