Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEST2-2C-MV4Copy
Newark Part No.72M6955
Your Part Number
23 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $310.250 |
| 5+ | $291.050 |
| 10+ | $282.180 |
| 25+ | $273.320 |
| 50+ | $260.020 |
Price for:Each
Minimum: 1
Multiple: 1
$310.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEST2-2C-MV4Copy
Newark Part No.72M6955
Technical Datasheet
No. of Inputs-
No. of Outputs-
Current Rating-
Kit ContentsCX-Thermo Support Software
Supply Voltage Max-
Product Range-
SVHCTo Be Advised
Product Overview
The EST2-2C-MV4 is a Version 4.0 CX-Thermo Support Software for temperature controllers. It enables faster parameter setup, device adjustment and maintenance. The logic operations enable setting inputs from external inputs (event inputs) or temperature status, outputs to external outputs (control or auxiliary outputs) and changing operating status with ON/OFF delays. It enables editing and batch-downloading parameters from a personal computer, reducing the work required to set parameters. Usability is improved with table-formatted parameter editing from version. 4.0.
- Supports trend monitoring
- Supports parameter masks to hide parameters unnecessary to display
- Easy adjustment of control performance by fine-tuning
- Windows 2000 (service pack 3 or higher), XP or Vista (Japanese or English version) OS
Applications
Automation & Process Control, Industrial
Technical Specifications
No. of Inputs
-
Current Rating
-
Supply Voltage Max
-
SVHC
To Be Advised
No. of Outputs
-
Kit Contents
CX-Thermo Support Software
Product Range
-
Technical Docs (1)
Alternatives for EST2-2C-MV4
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability