Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part No060-6881-02Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29M9219
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,148.930 |
| 5+ | $1,125.950 |
| 10+ | $1,102.970 |
| 25+ | $1,079.990 |
| 50+ | $1,057.020 |
| 10000+ | $1,034.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1,148.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No060-6881-02Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29M9219
Technical Datasheet
Signal Conditioner InputBridge
Signal Conditioner OutputVoltage
No. of Output Channels1Channels
Accuracy %0.01%
Supply Voltage Min15VDC
Supply Voltage Max28VDC
Output Current2mA
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The 060-6881-02 is a DIN rail Inline Amplifier for mV/V input and ±10VDC output. These in-line amplifiers feature DIN-rail mount enclosures with front accessible electrical connections and adjustments. Amplifiers are available for strain-gage transducers.
- DIN rail mount
- Unamplified transducer input
- Bridge-based transducer input
- 0 to ±10V Three-wire output with 15 to 28VDC power
- 5.4 or 9VDC Excitation at 30mA
- RFI, ESD protected
- CE approved
Applications
Industrial
Technical Specifications
Signal Conditioner Input
Bridge
No. of Output Channels
1Channels
Supply Voltage Min
15VDC
Output Current
2mA
SVHC
No SVHC (07-Jul-2017)
Signal Conditioner Output
Voltage
Accuracy %
0.01%
Supply Voltage Max
28VDC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate