ALPHAWIRE
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Signal Conditioning
                                                                                                    5. Signal Converters
                                                                                                    Print Page

                                                                                                    KCD2-E2L

                                                                                                    Signal Converter, NAMUR Sensor, Current, PNP, 30 VDC

                                                                                                    PEPPERL+FUCHS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PEPPERL+FUCHS KCD2-E2L
                                                                                                    ManufacturerPEPPERL+FUCHS
                                                                                                    Manufacturer Part NoKCD2-E2L
                                                                                                    Newark Part No.34M6560
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    34 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$94.440
                                                                                                    10+$90.280
                                                                                                    25+$86.110
                                                                                                    50+$81.950
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $94.44
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PEPPERL+FUCHS
                                                                                                    ManufacturerPEPPERL+FUCHS
                                                                                                    Manufacturer Part NoKCD2-E2L
                                                                                                    Newark Part No.34M6560
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IP / NEMA RatingIP20
                                                                                                    Signal Conditioner InputNAMUR Sensor
                                                                                                    Signal Conditioner OutputCurrent, PNP
                                                                                                    No. of Digital Outputs-
                                                                                                    No. of Output Channels-
                                                                                                    Accuracy %-
                                                                                                    Output Accuracy-
                                                                                                    Supply Voltage30VDC
                                                                                                    No. of Channels1 Channel
                                                                                                    Signal Conditioner MountingDIN Rail
                                                                                                    Isolation Input-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (07-Jul-2017)

                                                                                                    Product Overview

                                                                                                    The KCD2-E2L is a Sensor Output Interface Terminal with single channel and yellow LED switching status indicator. It features lead breakage monitoring facility. Linking terminals 1 and 3 deactivates the lead breakage monitoring. Mounting by clipping onto standard 35mm rail to DIN EN 50 022 standard.

                                                                                                    • Short circuit proof electronic output
                                                                                                    • Compact terminal housing
                                                                                                    • IP20 Protection rating

                                                                                                    Technical Specifications

                                                                                                    IP / NEMA Rating

                                                                                                    IP20

                                                                                                    Signal Conditioner Output

                                                                                                    Current, PNP

                                                                                                    No. of Output Channels

                                                                                                    -

                                                                                                    Output Accuracy

                                                                                                    -

                                                                                                    No. of Channels

                                                                                                    1 Channel

                                                                                                    Isolation Input

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (07-Jul-2017)

                                                                                                    Signal Conditioner Input

                                                                                                    NAMUR Sensor

                                                                                                    No. of Digital Outputs

                                                                                                    -

                                                                                                    Accuracy %

                                                                                                    -

                                                                                                    Supply Voltage

                                                                                                    30VDC

                                                                                                    Signal Conditioner Mounting

                                                                                                    DIN Rail

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Jul-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product