Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2864095Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15R2087
Also Known As2864095, GTIN UPC EAN: 4046356046442
Your Part Number
3 In Stock
7 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $476.210 |
| 50+ | $466.690 |
| 100+ | $457.160 |
| 250+ | $447.640 |
| 500+ | $438.110 |
| 1000+ | $428.590 |
| 5000+ | $419.060 |
Price for:Each
Minimum: 10
Multiple: 10
$4,762.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2864095Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.15R2087
Also Known As2864095, GTIN UPC EAN: 4046356046442
Technical Datasheet
Signal Conditioner InputPotentiometer
Signal Conditioner OutputCurrent, Voltage
No. of Output Channels1Channels
Accuracy %0.2%
Supply Voltage Min19.2VDC
Supply Voltage Max30VDC
Power Consumption-
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The MINI MCR-SL-R-UI is a 6.2mm wide measuring Resistance/Potentiometer Converter positions as a percentage of a standard analog signal. If the potentiometer range cannot be utilized to the full, an externally accessible slide switch is used to set the upper and lower potentiometer end values. The output signal between 0 and 100% is based on this fixed end value. Highly-compact potentiometer transducer for electrical isolation, conversion, amplification and filtering.
- Output signal range can be configured using a DIP switch
- Approval for Ex-zone 2 (nA)
- Screw or spring-cage connection can be provided
- Power supply possible via the foot element (TBUS)
- Automatic potentiometer detection without manual adjustment
- Error indication via diagnostic LED and analog signal
- Suitable for 100 to 100kΩ potentiometers
- Potentiometer signals to create standard signals
- Configurable measuring range and output signals
- Input and output signals can be configured via DIP switches
- 3-way Isolation
- A potentiometer sub-range can be linearized via the "teach-in" switch on the device
Applications
Automation & Process Control
Technical Specifications
Signal Conditioner Input
Potentiometer
No. of Output Channels
1Channels
Supply Voltage Min
19.2VDC
Power Consumption
-
SVHC
Lead (04-Feb-2026)
Signal Conditioner Output
Current, Voltage
Accuracy %
0.2%
Supply Voltage Max
30VDC
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate