Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $328.750 |
Price for:Each
Minimum: 1
Multiple: 1
$328.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No102991559
Newark Part No.62AK1981
Technical Datasheet
Silicon ManufacturerBroadcom
Silicon Family Name-
Core ArchitectureARM
No. of Digital Inputs-
No. of Digital Outputs-
Core Sub-ArchitectureCortex-A72
Silicon Core NumberBCM2711
Kit ContentsEdgeBox-RPi-200-CM4104016
Product Range-
SVHCTo Be Advised
Product Overview
EdgeBox-RPi-200 series are all-in-one Raspberry Pi-based industrial edge computing controllers, that combine multiple industrial purposes. Designed as high-scalability and rugged industrial hardware, mounted with rich IO resources, and supported by the great Raspberry Pi industrial software ecosystem, it is an ideal choice for smart automation and Industrial Internet of Things (IIoT) solutions.
- More than PLC, PAC, it can implement functions of IIoT gateway, OPC UA server, industry PC
- Powered by Raspberry Pi CM4, equipped with up to 4GB RAM and 32GB eMMC
- Rich IO resources and Industrial Interfaces Mounted
- Integrated thermal management with full aluminum heatsink enclosure supporting 35mm DIN, wall mount
- Supports industrial software and platforms, including Codesys, Node-Red, MQTT, OPC UA, Ignition
- Featured wireless interconnectivity and RJ45 Gigabit Ethernet, supported by multiple cloud services
Technical Specifications
Silicon Manufacturer
Broadcom
Core Architecture
ARM
No. of Digital Outputs
-
Silicon Core Number
BCM2711
Product Range
-
Silicon Family Name
-
No. of Digital Inputs
-
Core Sub-Architecture
Cortex-A72
Kit Contents
EdgeBox-RPi-200-CM4104016
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate