Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXAMM0600Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.09P2837
Product RangeModicon X80 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,153.680 |
| 2+ | $1,009.470 |
Price for:Each
Minimum: 1
Multiple: 1
$1,153.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoBMXAMM0600Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.09P2837
Product RangeModicon X80 Series
Technical Datasheet
No. of Analog Inputs4
No. of Analog Outputs2
Product RangeModicon X80 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The BMXAMM0600 is a Modicon M340 automation platform Mixed Analog I/O Module with 4 inputs and 2 outputs. It features 1 connector 20 ways electrical connection. It has status indication LEDs which follows as 1 red LED for I/O, 1 red LED for ERR, 1 LED per channel green channel diagnostic and 1 green LED for RUN.
- High level input
- First order digital filtering by firmware
- Configurable predefined fallback mode
- 5ms for 4-channel nominal read cycle time
- Factory calibrated on outputs Internal on inputs
- ≤2ms Conversion time
- IP20 Protection
Applications
Automation & Process Control, Industrial
Technical Specifications
No. of Analog Inputs
4
Product Range
Modicon X80 Series
No. of Analog Outputs
2
SVHC
No SVHC (15-Jan-2018)
Alternatives for BMXAMM0600
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate