2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. PLC Programmers
                                                                                                    Print Page

                                                                                                    006001001000

                                                                                                    PLC, M-Duino, GPRS / GSM Controller, 53ARR I/O Plus

                                                                                                    INDUSTRIAL SHIELDS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INDUSTRIAL SHIELDS 006001001000
                                                                                                    ManufacturerINDUSTRIAL SHIELDS
                                                                                                    Manufacturer Part No006001001000
                                                                                                    Newark Part No.81AH0147
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$595.240
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $595.24
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    INDUSTRIAL SHIELDS
                                                                                                    ManufacturerINDUSTRIAL SHIELDS
                                                                                                    Manufacturer Part No006001001000
                                                                                                    Newark Part No.81AH0147
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Inputs28Inputs
                                                                                                    No. of Outputs32Outputs
                                                                                                    Supply Voltage24VDC
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    • M-DUINO PLC Arduino 53ARR I/Os analogue/digital/relay plus module
                                                                                                    • 28 inputs, 32 outputs, DIN rail mounting
                                                                                                    • RTC, Ethernet, USB, full/half duplex RS485, RS232, I2C, Modbus interface
                                                                                                    • GPRS/GSM, serial TTL, SPI, µSD socket
                                                                                                    • Arduino Mega original board (ATmega 2560) single board computer (SBC) microcontroller
                                                                                                    • Maximum consumption of 1.5A, power supply voltage range from 12 to 24VDC
                                                                                                    • First equipment based on the Arduino technology designed for a professional use
                                                                                                    • Compatible with the Ardbox , M-duino and the Touchberry Pi with an instantaneous connection
                                                                                                    • PLC can be programmed using the Arduino IDE platform

                                                                                                    Technical Specifications

                                                                                                    No. of Inputs

                                                                                                    28Inputs

                                                                                                    Supply Voltage

                                                                                                    24VDC

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Outputs

                                                                                                    32Outputs

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product