Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoGX-JC06-H
Newark Part No.22AC4177
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $814.570 |
| 5+ | $765.420 |
Price for:Each
Minimum: 1
Multiple: 1
$814.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoGX-JC06-H
Newark Part No.22AC4177
Technical Datasheet
Current Rating170mA
Product Range-
SVHCTo Be Advised
Product Overview
GX-JC06-H is a GX-JC06 EtherCAT junction for open network realize super high speed machine control.
- Realizing flexible wiring by daisy chain and branch
- Compact size as width 0.984inch (3-port type) realizing space saving on the board
- Power supply voltage operable for long distance wiring
- Number of ports are 6
- Power supply voltage is 20.4 to 28.8VDC (24VDC -15 to +20%)
- 0.17A current consumption
- Ambient operating temperature range from -10 to 55°C
- Dimension is 1.88inch × 3.07inch × 3.54inch
Technical Specifications
Current Rating
170mA
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability