ALPHAWIRE
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Input / Output Modules
                                                                                                    Print Page

                                                                                                    DXMR110-8K

                                                                                                    IO Link Controller, 8-Port, 30 VDC, 1.75 A, IP67/68

                                                                                                    Date/Lot Code

                                                                                                    BANNER ENGINEERING
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BANNER ENGINEERING DXMR110-8K
                                                                                                    ManufacturerBANNER ENGINEERING
                                                                                                    Manufacturer Part NoDXMR110-8K
                                                                                                    Newark Part No.72AK4933
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$744.720
                                                                                                    3+$730.800
                                                                                                    5+$709.920
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $744.72
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BANNER ENGINEERING
                                                                                                    ManufacturerBANNER ENGINEERING
                                                                                                    Manufacturer Part NoDXMR110-8K
                                                                                                    Newark Part No.72AK4933
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Current Rating1.75A
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    DXMR110-8K is an 8-port IO-Link controller that consolidates data from multiple sources to provide local data processing as well as accessibility for host systems as a platform for the Industrial Internet of Things (IIoT). The DXMR110-8K IO-Link controller 8-port IO-link device serves as the gateway for the connection of up to eight IO-link devices including sensors, lighting products, IO-link hubs, and more. The DXMR110-8K contains eight IO-link ports, allowing for concurrent communication to up to eight IO-link devices. Data is collected into the internal logic controller to facilitate edge processing, protocol conversion to Industrial Ethernet, Modbus/TCP, and PROFINET, and pushing information to web servers. It can be used to transmit up to 16 discrete signals using pin 2 or pin 4 of the IO-link ports. Two female M12 D-Code Ethernet Connectors for daisy chaining and communication to a higher-level control system.

                                                                                                    • Multiprotocol support for tock one part that can be used with variety of industrial control systems
                                                                                                    • Eight female M12 connections for IO-Link host connections
                                                                                                    • One male M12 for incoming power, one female M12 for daisy chaining power
                                                                                                    • IP67, IP68 IP rating, NEMA 4X NEMA rating
                                                                                                    • 18 to 30VDC power supply
                                                                                                    • 110mm length
                                                                                                    • PVC translucent black connector body
                                                                                                    • Operating temperature range from -40°C to +70°C

                                                                                                    Technical Specifications

                                                                                                    Current Rating

                                                                                                    1.75A

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for DXMR110-8K

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product