• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Industrial Heaters
                                                                                                    5. Surface Heaters
                                                                                                    Print Page

                                                                                                    HTC-030

                                                                                                    Surface Heater, Wraparound Heating Cord, 64 W, 1.8 W/in², 120 VAC, 2-Prong Plug

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA HTC-030
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoHTC-030
                                                                                                    Newark Part No.33AH9746
                                                                                                    Product RangeOMEGALUX HTC Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$67.260
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $67.26
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoHTC-030
                                                                                                    Newark Part No.33AH9746
                                                                                                    Product RangeOMEGALUX HTC Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Surface Heater TypeWraparound Heating Cord
                                                                                                    Watt Density1.8W/in²
                                                                                                    Power Rating64W
                                                                                                    Power Consumption64W
                                                                                                    Supply Voltage120VAC
                                                                                                    Operating Temperature Min-
                                                                                                    Operating Temperature Max482°C
                                                                                                    Surface Heater Wire Connection2-Prong Plug
                                                                                                    Product RangeOMEGALUX HTC Series
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Technical Specifications

                                                                                                    Surface Heater Type

                                                                                                    Wraparound Heating Cord

                                                                                                    Power Rating

                                                                                                    64W

                                                                                                    Supply Voltage

                                                                                                    120VAC

                                                                                                    Operating Temperature Max

                                                                                                    482°C

                                                                                                    Product Range

                                                                                                    OMEGALUX HTC Series

                                                                                                    Watt Density

                                                                                                    1.8W/in²

                                                                                                    Power Consumption

                                                                                                    64W

                                                                                                    Operating Temperature Min

                                                                                                    -

                                                                                                    Surface Heater Wire Connection

                                                                                                    2-Prong Plug

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.