2. Automation & Process Control
                                                                                                  3. Process Controllers, Programmers & Indicators
                                                                                                  4. Industrial Heaters
                                                                                                  5. Strip Heaters
                                                                                                  Print Page

                                                                                                  NSA-1422/240V

                                                                                                  Strip Heater, 200 W, 240 VAC, 11 W/in², 350 mm, Incoloy

                                                                                                  OMEGA
                                                                                                  OMEGA NSA-1422/240V
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoNSA-1422/240V
                                                                                                  Newark Part No.08AM1382
                                                                                                  Product RangeNSA Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$199.140
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $199.14
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoNSA-1422/240V
                                                                                                  Newark Part No.08AM1382
                                                                                                  Product RangeNSA Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Rating200W
                                                                                                  Supply Voltage240VAC
                                                                                                  Watt Density11W/in²
                                                                                                  Product Length350mm
                                                                                                  Outer Diameter-
                                                                                                  Sheath MaterialIncoloy
                                                                                                  Operating Temperature Max815°C
                                                                                                  No. of Mounting Holes-
                                                                                                  Industrial Heater Form FactorStrip
                                                                                                  Industrial Heater TerminationStrip Leads
                                                                                                  Product RangeNSA Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Technical Specifications

                                                                                                  Power Rating

                                                                                                  200W

                                                                                                  Watt Density

                                                                                                  11W/in²

                                                                                                  Outer Diameter

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  815°C

                                                                                                  Industrial Heater Form Factor

                                                                                                  Strip

                                                                                                  Product Range

                                                                                                  NSA Series

                                                                                                  Supply Voltage

                                                                                                  240VAC

                                                                                                  Product Length

                                                                                                  350mm

                                                                                                  Sheath Material

                                                                                                  Incoloy

                                                                                                  No. of Mounting Holes

                                                                                                  -

                                                                                                  Industrial Heater Termination

                                                                                                  Strip Leads

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.