2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Industrial Heaters
                                                                                                    5. Strip Heaters
                                                                                                    Print Page

                                                                                                    NSA-1422/240V

                                                                                                    Strip Heater, 200 W, 240 VAC, 11 W/in², 350 mm, Incoloy

                                                                                                    OMEGA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OMEGA NSA-1422/240V
                                                                                                    OMEGA NSA-1422/240V
                                                                                                    OMEGA NSA-1422/240V
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoNSA-1422/240V
                                                                                                    Newark Part No.08AM1382
                                                                                                    Product RangeNSA Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$199.140
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $199.14
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMEGA
                                                                                                    ManufacturerOMEGA
                                                                                                    Manufacturer Part NoNSA-1422/240V
                                                                                                    Newark Part No.08AM1382
                                                                                                    Product RangeNSA Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Rating200W
                                                                                                    Supply Voltage240VAC
                                                                                                    Watt Density11W/in²
                                                                                                    Product Length350mm
                                                                                                    Outer Diameter-
                                                                                                    Sheath MaterialIncoloy
                                                                                                    Operating Temperature Max815°C
                                                                                                    No. of Mounting Holes-
                                                                                                    Industrial Heater Form FactorStrip
                                                                                                    Industrial Heater TerminationStrip Leads
                                                                                                    Product RangeNSA Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Power Rating

                                                                                                    200W

                                                                                                    Watt Density

                                                                                                    11W/in²

                                                                                                    Outer Diameter

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    815°C

                                                                                                    Industrial Heater Form Factor

                                                                                                    Strip

                                                                                                    Product Range

                                                                                                    NSA Series

                                                                                                    Supply Voltage

                                                                                                    240VAC

                                                                                                    Product Length

                                                                                                    350mm

                                                                                                    Sheath Material

                                                                                                    Incoloy

                                                                                                    No. of Mounting Holes

                                                                                                    -

                                                                                                    Industrial Heater Termination

                                                                                                    Strip Leads

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product