Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoNI80-032-1000
Newark Part No.08AM1307
Product RangeNI80 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $362.780 |
Price for:Each
Minimum: 1
Multiple: 1
$362.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoNI80-032-1000
Newark Part No.08AM1307
Product RangeNI80 Series
Technical Datasheet
Accessory TypeResistance Heating Wire
Product RangeNI80 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
NI80-032-1000 is a resistance heating wire. NIC80 wire is a resistance heating wire comprised of 80% nickel and 20% chromium. NIC80 wire is commonly used as a resistor at elevated temperatures. NI/CR-80/20 is essential for resistor elements in high temperature applications such as electric furnaces, electric ranges and radiant heaters operating at temperatures up to 1150°C. It has found wide application in technical applications due to its combination of high electrical resistance and its temperature coefficient of resistance much less than that of Nickel-Chrome 60.
- Used to make straight or helical coil resistance heaters
- Quick heating, long life
- Corrosion resistant
- Wire size is 20AWG
- 0.81mm diameter
- 80% Ni, 20% Cr composition
- Approx 1400°C melting point
Technical Specifications
Accessory Type
Resistance Heating Wire
Product Range
NI80 Series
For Use With
Electric Furnaces, Electric Ranges and Radiant Heaters
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate